TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL950/10 - Connectors, Interconnects
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL950/10
| Digi-Key Part Number | ED1809-ND |
1 10 100 500 1000 5000 |
2.36000 2.11400 1.86990 1.62600 1.34145 1.17885 |
Extended Price
2.36 21.14 186.99 813.00 1341.45 5894.25 |
| Manufacturer Part Number | EDSTL950/10 | |||
| Description | TERMINAL BLOCK HDR 5MM 10POS PCB | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTL950/10 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTL950 10 EDSTL95010 ED1809 ND ED1809ND ED1809 |
EDSTL950/10 Specification Sheet
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL950/10 (ED1809-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL950/10TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL950/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1809-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL955/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1841-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL950/10-OE
Order 'terminal block hdr 5mm 10pos pcb - EDSTL950/10-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL950/10-OE-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL950/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1801-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL950/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1803-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL950/6
Order 'terminal block hdr 5mm 6pos pcb - EDSTL950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1805-ND.
TERMINAL BLOCK HDR 5MM 8POS PCB - EDSTL950/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1807-ND.
TERMINAL BLOCK HDR 5MM 12POS PCB - EDSTL950/12
Order 'terminal block hdr 5mm 12pos pcb - EDSTL950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1811-ND.
TERMINAL BLOCK HDR 5MM 14POS PCB - EDSTL950/14
Order 'terminal block hdr 5mm 14pos pcb - EDSTL950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1812-ND.
TERMINAL BLOCK HDR 5MM 16POS PCB - EDSTL950/16
Order 'terminal block hdr 5mm 16pos pcb - EDSTL950/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1813-ND.
TERMINAL BLOCK HDR 5MM 18POS PCB - EDSTL950/18
Order 'terminal block hdr 5mm 18pos pcb - EDSTL950/18' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1814-ND.
TERMINAL BLOCK HDR 5MM 20POS PCB - EDSTL950/20
Order 'terminal block hdr 5mm 20pos pcb - EDSTL950/20' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1815-ND.
TERMINAL BLOCK HDR 5MM 24POS PCB - EDSTL950/24
Order 'terminal block hdr 5mm 24pos pcb - EDSTL950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1816-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL951/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL951/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2426-ND.
TERMINAL BLOCK HDR 5MM 10POS PCB - EDSTL956/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL956/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2444-ND.
Options for Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL950/10
Send this link via E-Mail
Help With This Screen
