TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3 - Connectors
| Digi-Key Part Number | ED1802-ND |
1 10 100 500 1000 5000 |
.71000 .63400 .56120 .48800 .40260 .35380 |
Extended Price
0.71 6.34 56.12 244.00 402.60 1769.00 |
| Manufacturer Part Number | EDSTL950/3 | |||
| Description | TERMINAL BLOCK HDR 5MM 3POS PCB | |||
| Quantity Available | 3217 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDSTL950/3 |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 3 |
| Wire Size | - |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | EDSTL950 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDSTL950 3 EDSTL9503 ED1802 ND ED1802ND ED1802 |
EDSTL950/3 Specification Sheet
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3 (ED1802-ND) - Connectors
Related parts Connectors:TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL950/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1802-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3-OE
Order 'terminal block hdr 5mm 3pos pcb - EDSTL950/3-OE' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTL950/3-OE-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL955/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL955/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1834-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL951/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL951/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2419-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL956/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL956/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2437-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL955/3-OE
Order 'terminal block hdr 5mm 3pos pcb - EDSTL955/3-OE' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTL955/3-OE-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL971/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL971/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTL971/3-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL976/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL976/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTL976/3-ND.
TERMINAL BLOCK PLUG 5MM 3POS PCB - ED950/3
Order 'terminal block plug 5mm 3pos pcb - ED950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1702-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL950/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL950/2' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1801-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL950/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL950/4' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1803-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL950/5
Order 'terminal block hdr 5mm 5pos pcb - EDSTL950/5' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1804-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL950/6
Order 'terminal block hdr 5mm 6pos pcb - EDSTL950/6' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1805-ND.
TERMINAL BLOCK HDR 5MM 7POS PCB - EDSTL950/7
Order 'terminal block hdr 5mm 7pos pcb - EDSTL950/7' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1806-ND.
TERMINAL BLOCK HDR 5MM 8POS PCB - EDSTL950/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL950/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1807-ND.
Send this link via E-Mail
Help With This Screen