TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1110/11 - Connectors
| Digi-Key Part Number | ED1768-ND |
1 10 100 500 1000 5000 |
9.69000 8.71900 7.75000 6.78126 5.81250 5.23125 |
Extended Price
9.69 87.19 775.00 3390.63 5812.50 26156.25 |
| Manufacturer Part Number | EDZ1110/11 | |||
| Description | TERM BLOCK PLUG 5.08MM 11POS PCB | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ1110/11 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 11 |
| Wire Size | 10-22 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | EDZ1110 |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ1110 11 EDZ111011 ED1768 ND ED1768ND ED1768 |
EDZ1110/11 Specification Sheet
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1110/11 (ED1768-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1110/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1110/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1768-ND.
TERM BLOCK PLUG 5MM 11POS PCB - ED950/11
Order 'term block plug 5mm 11pos pcb - ED950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1710-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ950/11
Order 'term block plug 5.08mm 11pos pcb - EDZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1726-ND.
TERM BLOCK PLUG 7.62MM 11POS PCB - EDZ960/11
Order 'term block plug 7.62mm 11pos pcb - EDZ960/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1742-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1100/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1100/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1755-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1110/5
Order 'term block plug 5.08mm 5pos pcb - EDZ1110/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1762-ND.
TERM BLOCK PLUG 3.81MM 11POS PCB - EDZ1550/11
Order 'term block plug 3.81mm 11pos pcb - EDZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1969-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ1200/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1200/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1992-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ950/5
Order 'term block plug 5.08mm 5pos pcb - EDZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1720-ND.
TERM BLOCK PLUG 7.62MM 5POS PCB - EDZ960/5
Order 'term block plug 7.62mm 5pos pcb - EDZ960/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1736-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ1100/5
Order 'term block plug 5.08mm 5pos pcb - EDZ1100/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1749-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ1110/2
Order 'term block plug 5.08mm 2pos pcb - EDZ1110/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1759-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ1110/3
Order 'term block plug 5.08mm 3pos pcb - EDZ1110/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1760-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ1110/4
Order 'term block plug 5.08mm 4pos pcb - EDZ1110/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1761-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ1110/6
Order 'term block plug 5.08mm 6pos pcb - EDZ1110/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1763-ND.
Send this link via E-Mail
Help With This Screen