TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12 - Connectors
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/12
| Digi-Key Part Number | ED1727-ND |
1 10 100 500 1000 5000 |
7.55000 6.76500 5.98460 5.20400 4.29330 3.77290 |
Extended Price
7.55 67.65 598.46 2602.00 4293.30 18864.50 |
| Manufacturer Part Number | EDZ950/12 | |||
| Description | TERM BLOCK PLUG 5.08MM 12POS PCB | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ950/12 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ950 12 EDZ95012 ED1727 ND ED1727ND ED1727 |
EDZ950/12 Specification Sheet
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12 (ED1727-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/12TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ950/12
Order 'term block plug 5.08mm 12pos pcb - EDZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1727-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1100/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1100/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1756-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1110/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1110/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1769-ND.
TERM BLOCK PLUG 5.08MM 12POS PCB - EDZ1200/12
Order 'term block plug 5.08mm 12pos pcb - EDZ1200/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1993-ND.
TERM BLOCK PLUG 5.08MM 2POS PCB - EDZ950/2
Order 'term block plug 5.08mm 2pos pcb - EDZ950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1717-ND.
TERM BLOCK PLUG 5.08MM 3POS PCB - EDZ950/3
Order 'term block plug 5.08mm 3pos pcb - EDZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1718-ND.
TERM BLOCK PLUG 5.08MM 4POS PCB - EDZ950/4
Order 'term block plug 5.08mm 4pos pcb - EDZ950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1719-ND.
TERM BLOCK PLUG 5.08MM 5POS PCB - EDZ950/5
Order 'term block plug 5.08mm 5pos pcb - EDZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1720-ND.
TERM BLOCK PLUG 5.08MM 6POS PCB - EDZ950/6
Order 'term block plug 5.08mm 6pos pcb - EDZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1721-ND.
TERM BLOCK PLUG 5.08MM 7POS PCB - EDZ950/7
Order 'term block plug 5.08mm 7pos pcb - EDZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1722-ND.
TERM BLOCK PLUG 5.08MM 8POS PCB - EDZ950/8
Order 'term block plug 5.08mm 8pos pcb - EDZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1723-ND.
TERM BLOCK PLUG 5.08MM 9POS PCB - EDZ950/9
Order 'term block plug 5.08mm 9pos pcb - EDZ950/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1724-ND.
TERM BLOCK PLUG 5.08MM 10POS PCB - EDZ950/10
Order 'term block plug 5.08mm 10pos pcb - EDZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1725-ND.
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ950/11
Order 'term block plug 5.08mm 11pos pcb - EDZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1726-ND.
TERM BLOCK PLUG 5.08MM 14POS PCB - EDZ950/14
Order 'term block plug 5.08mm 14pos pcb - EDZ950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1728-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/12
Send this link via E-Mail
Help With This Screen
