Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/11
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ950/11
| Digi-Key Part Number | ED1726-ND |
1 10 100 500 1000 5000 |
6.92000 6.20100 5.48550 4.77000 3.93525 3.45825 |
Extended Price
6.92 62.01 548.55 2385.00 3935.25 17291.25 |
| Manufacturer Part Number | EDZ950/11 | |||
| Description | TERM BLOCK PLUG 5.08MM 11POS PCB | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZ950/11 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Socket |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZ950 11 EDZ95011 ED1726 ND ED1726ND ED1726 |
EDZ950/11 Specification Sheet
TERM BLOCK PLUG 5.08MM 11POS PCB - EDZ950/11 (ED1726-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/11Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/11
Order 'term block plug 5.08mm 11pos pcb - EDZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1726-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1100/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1100/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1755-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1110/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1110/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1768-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1200/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1200/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1992-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) ED950/11
Order 'term block plug 5mm 11pos pcb - ED950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1710-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/2
Order 'term block plug 5.08mm 2pos pcb - EDZ950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1717-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/3
Order 'term block plug 5.08mm 3pos pcb - EDZ950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1718-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/4
Order 'term block plug 5.08mm 4pos pcb - EDZ950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1719-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/5
Order 'term block plug 5.08mm 5pos pcb - EDZ950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1720-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/6
Order 'term block plug 5.08mm 6pos pcb - EDZ950/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1721-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/7
Order 'term block plug 5.08mm 7pos pcb - EDZ950/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1722-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/8
Order 'term block plug 5.08mm 8pos pcb - EDZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1723-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/9
Order 'term block plug 5.08mm 9pos pcb - EDZ950/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1724-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/10
Order 'term block plug 5.08mm 10pos pcb - EDZ950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1725-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/12
Order 'term block plug 5.08mm 12pos pcb - EDZ950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1727-ND.
Options for Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/11
Send this link via E-Mail
Help With This Screen
