TERM BLOCK PLUG 5MM 24POS PCB - ED950/24
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets ED950/24
| Digi-Key Part Number | ED1716-ND |
1 10 100 500 1000 5000 |
13.01000 11.70900 10.40800 9.10700 7.80600 7.02540 |
Extended Price
13.01 117.09 1040.80 4553.50 7806.00 35127.00 |
| Manufacturer Part Number | ED950/24 | |||
| Description | TERM BLOCK PLUG 5MM 24POS PCB | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED950/24 |
| Vendor | On Shore Technology Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED950 24 ED95024 ED1716 ND ED1716ND ED1716 |
ED950/24 Specification Sheet
TERM BLOCK PLUG 5MM 24POS PCB - ED950/24 (ED1716-ND)
Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets ED950/24TERM BLOCK PLUG 5MM 24POS PCB - ED950/24
Order 'term block plug 5mm 24pos pcb - ED950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1716-ND.
TERM BLOCK PLUG 5.08MM 24POS PCB - EDZ950/24
Order 'term block plug 5.08mm 24pos pcb - EDZ950/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1732-ND.
TERM BLOCK PLUG 5.08MM 24POS PCB - EDZ1200/24
Order 'term block plug 5.08mm 24pos pcb - EDZ1200/24' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1998-ND.
TERM BLOCK PLUG 5MM 10POS PCB - ED950/10
Order 'term block plug 5mm 10pos pcb - ED950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1709-ND.
TERM BLOCK PLUG 5MM 11POS PCB - ED950/11
Order 'term block plug 5mm 11pos pcb - ED950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1710-ND.
TERM BLOCK PLUG 5MM 12POS PCB - ED950/12
Order 'term block plug 5mm 12pos pcb - ED950/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1711-ND.
TERM BLOCK PLUG 5MM 14POS PCB - ED950/14
Order 'term block plug 5mm 14pos pcb - ED950/14' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1712-ND.
TERM BLOCK PLUG 5MM 16POS PCB - ED950/16
Order 'term block plug 5mm 16pos pcb - ED950/16' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1713-ND.
TERM BLOCK PLUG 5MM 18POS PCB - ED950/18
Order 'term block plug 5mm 18pos pcb - ED950/18' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1714-ND.
TERM BLOCK PLUG 5MM 20POS PCB - ED950/20
Order 'term block plug 5mm 20pos pcb - ED950/20' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1715-ND.
TERM BLOCK PLUG 5MM 11POS PCB - ED950/11BK
Order 'term block plug 5mm 11pos pcb - ED950/11BK' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED950/11BK-ND.
TERMINAL BLOCK PLUG 5MM 2POS PCB - ED950/2
Order 'terminal block plug 5mm 2pos pcb - ED950/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1701-ND.
TERMINAL BLOCK PLUG 5MM 3POS PCB - ED950/3
Order 'terminal block plug 5mm 3pos pcb - ED950/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1702-ND.
TERMINAL BLOCK PLUG 5MM 4POS PCB - ED950/4
Order 'terminal block plug 5mm 4pos pcb - ED950/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1703-ND.
TERMINAL BLOCK PLUG 5MM 5POS PCB - ED950/5
Order 'terminal block plug 5mm 5pos pcb - ED950/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1704-ND.
Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets ED950/24
Send this link via E-Mail
Help With This Screen
