TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48SH-BDZ - Connectors
| Digi-Key Part Number | ED1554-ND |
10 |
18.95000 |
Extended Price
189.50 |
| Manufacturer Part Number | ED99-F.48SH-BDZ | |||
| Description | TERMINAL BLOCK HDR TYPE F 48POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED99-F.48SH-BDZ |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | - |
| Terminal Block Type | - |
| Number of Positions | 48 |
| Wire Size | - |
| Color | - |
| Mounting Type | - |
| Number of Rows | - |
| Series | - |
| Features | - |
| Termination | - |
| Mating Orientation | - |
| Current | - |
| Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED99 F 48SH BDZ ED99F48SHBDZ ED1554 ND ED1554ND ED1554 |
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48SH-BDZ (ED1554-ND) - Connectors
Related parts Connectors:TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48SH-BDZ
Order 'terminal block hdr type f 48pos - ED99-F.48SH-BDZ' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1554-ND.
TERMINAL BLOCK HDR TYPE F 48POS - ED99-F.48RH-BDZ
Order 'terminal block hdr type f 48pos - ED99-F.48RH-BDZ' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1555-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZD
Order 'terminal block hdr type f 32pos - ED99-F.32SH-ZD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1550-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32SH-ZB
Order 'terminal block hdr type f 32pos - ED99-F.32SH-ZB' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1551-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZD
Order 'terminal block hdr type f 32pos - ED99-F.32RH-ZD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1552-ND.
TERMINAL BLOCK HDR TYPE F 32POS - ED99-F.32RH-ZB
Order 'terminal block hdr type f 32pos - ED99-F.32RH-ZB' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1553-ND.
TERMINAL BLOCK PLUG TYPE F 48POS - ED03-F.48P
Order 'terminal block plug type f 48pos - ED03-F.48P' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1545-ND.
TERMINAL BLOCK HDR 5MM 2POS PCB - EDSTL950/2
Order 'terminal block hdr 5mm 2pos pcb - EDSTL950/2' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1801-ND.
TERMINAL BLOCK HDR 5MM 3POS PCB - EDSTL950/3
Order 'terminal block hdr 5mm 3pos pcb - EDSTL950/3' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1802-ND.
TERMINAL BLOCK HDR 5MM 4POS PCB - EDSTL950/4
Order 'terminal block hdr 5mm 4pos pcb - EDSTL950/4' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1803-ND.
TERMINAL BLOCK HDR 5MM 5POS PCB - EDSTL950/5
Order 'terminal block hdr 5mm 5pos pcb - EDSTL950/5' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1804-ND.
TERMINAL BLOCK HDR 5MM 6POS PCB - EDSTL950/6
Order 'terminal block hdr 5mm 6pos pcb - EDSTL950/6' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1805-ND.
TERMINAL BLOCK HDR 5MM 7POS PCB - EDSTL950/7
Order 'terminal block hdr 5mm 7pos pcb - EDSTL950/7' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1806-ND.
TERMINAL BLOCK HDR 5MM 8POS PCB - EDSTL950/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL950/8' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1807-ND.
TERMINAL BLOCK HDR 5MM 9POS PCB - EDSTL950/9
Order 'terminal block hdr 5mm 9pos pcb - EDSTL950/9' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1808-ND.
Send this link via E-Mail
Help With This Screen