CONN TERM BLK PLUG 10A 5MM 2POS - 8725 - Connectors
| Digi-Key Part Number | 8725K-ND |
1 |
.79000 |
Extended Price
0.79 |
| Manufacturer Part Number | 8725 | |||
| Description | CONN TERM BLK PLUG 10A 5MM 2POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8725 |
| Vendor | Keystone Electronics |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug for Unshrouded Header |
| Number of Positions | 2 |
| Wire Size | 16-22 AWG |
| Color | Blue |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | - |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | - |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8725 8725 8725K ND 8725KND 8725K |
8725 Specification Sheet
CONN TERM BLK PLUG 10A 5MM 2POS - 8725 (8725K-ND) - Connectors
Related parts Connectors:CONN TERM BLK PLUG 10A 5MM 2POS - 8725
Order 'conn term blk plug 10a 5mm 2pos - 8725' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8725K-ND.
CONN TERM BLK PLUG 10A 5MM 3POS - 8726
Order 'conn term blk plug 10a 5mm 3pos - 8726' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8726K-ND.
CONN TERM BLK PB 10A 5MM 2POS - 8728
Order 'conn term blk pb 10a 5mm 2pos - 8728' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8728K-ND.
CONN TERM BLK PLUG 6A 3.5MM 2POS - 8722
Order 'conn term blk plug 6a 3.5mm 2pos - 8722' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8722K-ND.
CONN TERM BLK PB 10A 5MM 3POS - 8729
Order 'conn term blk pb 10a 5mm 3pos - 8729' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8729K-ND.
CONN TERM BLK PLUG 6A 3.5MM 3POS - 8723
Order 'conn term blk plug 6a 3.5mm 3pos - 8723' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8723K-ND.
CONN TERM BLK PLUG 2.5MM 2POS - 1881325
Order 'conn term blk plug 2.5mm 2pos - 1881325' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1430-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1848892
Order 'conn term blk plug 7.62mm 2pos - 1848892' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1463-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1975587
Order 'conn term blk plug 7.62mm 2pos - 1975587' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1868-ND.
CONN TERM BLK HORZ 5MM .394"L - 8718
Order 'conn term blk horz 5mm .394"l - 8718' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8718K-ND.
CONN TERM BLK HORZ 5MM .591"L - 8719
Order 'conn term blk horz 5mm .591"l - 8719' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8719K-ND.
CONN TERM BLK 45DEG 5MM .394"L - 8720
Order 'conn term blk 45deg 5mm .394"l - 8720' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8720K-ND.
CONN TERM BLK 45DEG 5MM .591"L - 8721
Order 'conn term blk 45deg 5mm .591"l - 8721' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8721K-ND.
CONN TERM BLK PLUG 2POS 7.62MM - OSTTJ020150
Order 'conn term blk plug 2pos 7.62mm - OSTTJ020150' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ020150-ND.
CONN TERM BLK PLUG 2POS 7.62MM - OSTTJ020152
Order 'conn term blk plug 2pos 7.62mm - OSTTJ020152' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number OSTTJ020152-ND.
Send this link via E-Mail
Help With This Screen