CONN TERM BLCK 6POS 12-30AWG TIN - 796981-6 - Connectors
| Digi-Key Part Number | 796981-6-ND |
400 |
2.16000 |
Extended Price
864.00 |
| Manufacturer Part Number | 796981-6 | |||
| Description | CONN TERM BLCK 6POS 12-30AWG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796981-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 6 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° With Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796981 6 7969816 |
796981-6 Specification Sheet
CONN TERM BLCK 6POS 12-30AWG TIN - 796981-6 (796981-6-ND) - Connectors
Related parts Connectors :CONN TERM BLCK 6POS 12-30AWG TIN - 796981-6
Order 'conn term blck 6pos 12-30awg tin - 796981-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796981-6-ND.
CONN TERM BLCK 6POS 12-30AWG TIN - 284047-6
Order 'conn term blck 6pos 12-30awg tin - 284047-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284047-6-ND.
CONN TERM BLCK 6POS 12-30AWG TIN - 796683-6
Order 'conn term blck 6pos 12-30awg tin - 796683-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-6-ND.
CONN TERM BLCK 2POS 12-30AWG TIN - 284047-2
Order 'conn term blck 2pos 12-30awg tin - 284047-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284047-2-ND.
CONN TERM BLCK 6POS 14-22AWG TIN - 796693-6
Order 'conn term blck 6pos 14-22awg tin - 796693-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796693-6-ND.
CONN TERM BLCK 2POS 12-30AWG TIN - 796681-2
Order 'conn term blck 2pos 12-30awg tin - 796681-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796681-2-ND.
CONN TERM BLCK 7POS 16-30AWG TIN - 282836-7
Order 'conn term blck 7pos 16-30awg tin - 282836-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282836-7-ND.
CONN TERM BLCK 9POS 16-30AWG TIN - 282837-9
Order 'conn term blck 9pos 16-30awg tin - 282837-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282837-9-ND.
CONN TERM BLCK 3POS 16-30AWG TIN - 282877-3
Order 'conn term blck 3pos 16-30awg tin - 282877-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282877-3-ND.
CONN TERM BLCK 8POS 16-30AWG TIN - 796984-8
Order 'conn term blck 8pos 16-30awg tin - 796984-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796984-8-ND.
CONN TERM RECEPT 10-12 AWG TIN - 556880-1
Order 'conn term recept 10-12 awg tin - 556880-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556880-1-ND.
CONN TERM RECEPT 10-12 AWG TIN - 556880-2
Order 'conn term recept 10-12 awg tin - 556880-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 556880-2-ND.
CONN HEADER 3MM 6POS R/A TIN - 1445055-6
Order 'conn header 3mm 6pos r/a tin - 1445055-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30362-ND.
CONN TERM BLOCK 6POS 24-10AWG - 4-1437387-6
Order 'conn term block 6pos 24-10awg - 4-1437387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437387-6-ND.
CONN TERM BLCK 9POS 14-22AWG TIN - 796693-9
Order 'conn term blck 9pos 14-22awg tin - 796693-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796693-9-ND.
Send this link via E-Mail
Help With This Screen