Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 796866-3
TERM BLOCK HDR 3POS R/A 5.08MM - 796866-3 - Connectors
| Digi-Key Part Number | A98454-ND |
1 10 100 500 1000 5000 |
.75000 .67500 .60000 .52500 .45000 .40500 |
Extended Price
0.75 6.75 60.00 262.50 450.00 2025.00 |
| Manufacturer Part Number | 796866-3 | |||
| Description | TERM BLOCK HDR 3POS R/A 5.08MM | |||
| Quantity Available | 708 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796866-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796866 3 7968663 A98454 ND A98454ND A98454 |
796866-3 Specification Sheet
TERM BLOCK HDR 3POS R/A 5.08MM - 796866-3 (A98454-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 796866-3Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 796866-3
Order 'term block hdr 3pos r/a 5.08mm - 796866-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98454-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) Side Stacking (Interlocking) 282814-3
Order 'term block hdr 3pos r/a 5.08mm - 282814-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98066-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796638-3
Order 'term block hdr 3pos r/a 5.08mm - 796638-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98236-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 282815-3
Order 'term block headr 3pos r/a 5.08mm - 282815-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282815-3-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 796859-3
Order 'term block plug 3pos r/a 5.08mm - 796859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98284-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 284541-3
Order 'term block hdr 3pos r/a 3.81mm - 284541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98420-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796866-8
Order 'term block hdr 8pos r/a 5.08mm - 796866-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98455-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796866-2
Order 'term block hdr 2pos r/a 5.08mm - 796866-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98302-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796866-4
Order 'term block hdr 4pos r/a 5.08mm - 796866-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98303-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796866-5
Order 'term block hdr 5pos r/a 5.08mm - 796866-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98304-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 796866-6
Order 'term block hdr 6pos r/a 5.08mm - 796866-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98305-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 282825-3
Order 'term block hdr 3pos vert 5.08mm - 282825-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98322-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 796867-3
Order 'term block hdr 3pos vert 5.08mm - 796867-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98308-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded (4 Side) 1-796866-0
Order 'term block hdr 10pos r/a 5.08mm - 1-796866-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98456-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 282807-3
Order 'term block plug 3pos .200 r/a - 282807-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282807-3-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (4 Side) Flange 796866-3
Send this link via E-Mail
Help With This Screen
