TERM BLK PLUG 8POS VERT 5.08MM - 796861-8 - Connectors
| Digi-Key Part Number | A98453-ND |
1 10 100 500 1000 5000 |
5.38000 4.83800 4.30000 3.76250 3.22500 2.90250 |
Extended Price
5.38 48.38 430.00 1881.25 3225.00 14512.50 |
| Manufacturer Part Number | 796861-8 | |||
| Description | TERM BLK PLUG 8POS VERT 5.08MM | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796861-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange, Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-30 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796861 8 7968618 A98453 ND A98453ND A98453 |
796861-8 Specification Sheet
TERM BLK PLUG 8POS VERT 5.08MM - 796861-8 (A98453-ND) - Connectors
Related parts Connectors :TERM BLK PLUG 8POS VERT 5.08MM - 796861-8
Order 'term blk plug 8pos vert 5.08mm - 796861-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98453-ND.
TERM BLOCK PLUG 8POS VERT 5.08MM - 284041-8
Order 'term block plug 8pos vert 5.08mm - 284041-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98132-ND.
TERM BLK PLUG 2POS VERT 5.08MM - 796861-2
Order 'term blk plug 2pos vert 5.08mm - 796861-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98289-ND.
TERM BLK PLUG 3POS VERT 5.08MM - 796861-3
Order 'term blk plug 3pos vert 5.08mm - 796861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98290-ND.
TERM BLK PLUG 4POS VERT 5.08MM - 796861-4
Order 'term blk plug 4pos vert 5.08mm - 796861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98291-ND.
TERM BLK PLUG 5POS VERT 5.08MM - 796861-5
Order 'term blk plug 5pos vert 5.08mm - 796861-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98292-ND.
TERM BLK PLUG 6POS VERT 5.08MM - 796861-6
Order 'term blk plug 6pos vert 5.08mm - 796861-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98293-ND.
TERM BLK PLUG 10POS VERT 5.08MM - 1-796861-0
Order 'term blk plug 10pos vert 5.08mm - 1-796861-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98294-ND.
TERM BLK PLUG 12POS VERT 5.08MM - 1-796861-2
Order 'term blk plug 12pos vert 5.08mm - 1-796861-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98295-ND.
TERM BLOCK HDR 8POS VERT 5.08MM - 282825-8
Order 'term block hdr 8pos vert 5.08mm - 282825-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98326-ND.
TERM BLOCK PLUG 8POS VERT 5MM - 284040-8
Order 'term block plug 8pos vert 5mm - 284040-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98366-ND.
TERM BLOCK PLUG 7POS VERT 5.08MM - 796861-7
Order 'term block plug 7pos vert 5.08mm - 796861-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796861-7-ND.
TERM BLOCK PLUG 9POS VERT 5.08MM - 796861-9
Order 'term block plug 9pos vert 5.08mm - 796861-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796861-9-ND.
TERM BLK HEADER 8POS STR 5.08MM - 284065-8
Order 'term blk header 8pos str 5.08mm - 284065-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98151-ND.
TERM BLOCK HDR 8POS VERT 5.08MM - 796867-8
Order 'term block hdr 8pos vert 5.08mm - 796867-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98311-ND.
Send this link via E-Mail
Help With This Screen
