TERM BLOCK PLUG 4POS R/A 5.08MM - 796859-4
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 796859-4
| Digi-Key Part Number | A98451-ND |
1 10 100 500 1000 5000 |
2.25000 2.02500 1.80000 1.57500 1.35000 1.21500 |
Extended Price
2.25 20.25 180.00 787.50 1350.00 6075.00 |
| Manufacturer Part Number | 796859-4 | |||
| Description | TERM BLOCK PLUG 4POS R/A 5.08MM | |||
| Quantity Available | 328 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 796859-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-30 AWG |
| Number of Levels | 1 |
| Positions Per Level | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
796859 4 7968594 A98451 ND A98451ND A98451 |
796859-4 Specification Sheet
TERM BLOCK PLUG 4POS R/A 5.08MM - 796859-4 (A98451-ND)
Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 796859-4TERM BLOCK PLUG 4POS R/A 5.08MM - 796859-4
Order 'term block plug 4pos r/a 5.08mm - 796859-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98451-ND.
TERM BLOCK PLUG 14POS R/A 5.08MM - 1-796859-4
Order 'term block plug 14pos r/a 5.08mm - 1-796859-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796859-4-ND.
TERM BLOCK PLUG 4POS R/A .200 - 1546108-4
Order 'term block plug 4pos r/a .200 - 1546108-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1546108-4-ND.
TERM BLOCK PLUG 4POS .200 R/A - 282807-4
Order 'term block plug 4pos .200 r/a - 282807-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282807-4-ND.
TERM-BLOCK PLUG 4POS R/A .197 - 282805-4
Order 'term-block plug 4pos r/a .197 - 282805-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282805-4-ND.
TERM BLOCK PLUG 4POS .394 R/A - 282808-4
Order 'term block plug 4pos .394 r/a - 282808-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282808-4-ND.
TERM BLOCK PLUG 4POS R/A 10.16MM - 282809-4
Order 'term block plug 4pos r/a 10.16mm - 282809-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282809-4-ND.
TERM BLOCK PLUG 4POS 3.5MM TIN - 3-796693-4
Order 'term block plug 4pos 3.5mm tin - 3-796693-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-796693-4-ND.
TERM BLOCK PLUG 7POS R/A 5.08MM - 796859-7
Order 'term block plug 7pos r/a 5.08mm - 796859-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796859-7-ND.
TERM BLOCK PLUG 9POS R/A 5.08MM - 796859-9
Order 'term block plug 9pos r/a 5.08mm - 796859-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796859-9-ND.
TERM BLOCK HDR 4POS R/A 5.08MM - 282814-4
Order 'term block hdr 4pos r/a 5.08mm - 282814-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98067-ND.
TERM BLOCK HDR 4POS R/A 5.08MM - 796638-4
Order 'term block hdr 4pos r/a 5.08mm - 796638-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98237-ND.
TERM BLOCK PLUG 4POS R/A 5MM - 796858-4
Order 'term block plug 4pos r/a 5mm - 796858-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98279-ND.
TERM BLOCK PLUG 2POS R/A 5.08MM - 796859-2
Order 'term block plug 2pos r/a 5.08mm - 796859-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98283-ND.
TERM BLOCK PLUG 3POS R/A 5.08MM - 796859-3
Order 'term block plug 3pos r/a 5.08mm - 796859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98284-ND.
Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 796859-4
Send this link via E-Mail
Help With This Screen
