TERM BLOCK PLUG 4POS .200 R/A - 282807-4 - Connectors
| Digi-Key Part Number | 282807-4-ND |
600 |
1.30500 |
Extended Price
783.00 |
| Manufacturer Part Number | 282807-4 | |||
| Description | TERM BLOCK PLUG 4POS .200 R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282807-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 4 |
| Wire Size | - |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282807 4 2828074 |
TERM BLOCK PLUG 4POS .200 R/A - 282807-4 (282807-4-ND) - Connectors
Related parts Connectors :TERM BLOCK PLUG 4POS .200 R/A - 282807-4
Order 'term block plug 4pos .200 r/a - 282807-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282807-4-ND.
TERM BLOCK PLUG 14POS .200 TIN - 1-796634-4
Order 'term block plug 14pos .200 tin - 1-796634-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796634-4-ND.
TERM BLOCK PLUG 14POS .200 TIN - 1-796635-4
Order 'term block plug 14pos .200 tin - 1-796635-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796635-4-ND.
TERM-BLOCK PLUG 4POS R/A .197 - 282805-4
Order 'term-block plug 4pos r/a .197 - 282805-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282805-4-ND.
TERM BLOCK PLUG 3POS .200 R/A - 282807-3
Order 'term block plug 3pos .200 r/a - 282807-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282807-3-ND.
TERM BLOCK PLUG 4POS .394 R/A - 282808-4
Order 'term block plug 4pos .394 r/a - 282808-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282808-4-ND.
TERM BLOCK PLUG 4POS R/A 10.16MM - 282809-4
Order 'term block plug 4pos r/a 10.16mm - 282809-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282809-4-ND.
TERM BLOCK PLUG 4POS 3.5MM TIN - 3-796693-4
Order 'term block plug 4pos 3.5mm tin - 3-796693-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-796693-4-ND.
TERM BLOCK PLUG 4POS R/A 5.08MM - 796859-4
Order 'term block plug 4pos r/a 5.08mm - 796859-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98451-ND.
TERM BLOCK PLUG 4POS 5.08MM BLU - 7-1437426-4
Order 'term block plug 4pos 5.08mm blu - 7-1437426-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437426-4-ND.
TERM BLOCK PLUG 4POS R/A 5MM - 796858-4
Order 'term block plug 4pos r/a 5mm - 796858-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98279-ND.
TERM BLOCK PLUG 4POS R/A .200 - 1546108-4
Order 'term block plug 4pos r/a .200 - 1546108-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546108-4-ND.
TERM BLOCK PLUG 4POS VERT 5.08MM - 284041-4
Order 'term block plug 4pos vert 5.08mm - 284041-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98367-ND.
TERM BLOCK PLUG 4POS 3.5MM - 284506-4
Order 'term block plug 4pos 3.5mm - 284506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98375-ND.
TERM BLOCK PLUG 4POS 3.81MM - 284507-4
Order 'term block plug 4pos 3.81mm - 284507-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98381-ND.
Send this link via E-Mail
Help With This Screen