TERM BLK SOCKET 16POS 3.81MM GRN - 1798930000 - Connectors, Interconnects
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1798930000
| Digi-Key Part Number | 281-1983-ND |
50 |
13.77600 |
Extended Price
688.80 |
| Manufacturer Part Number | 1798930000 | |||
| Description | TERM BLK SOCKET 16POS 3.81MM GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1798930000
| Technical/Catalog Information | 1798930000 |
| Vendor | Weidmuller |
| Category | Connectors, Interconnects |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1798930000 1798930000 281 1983 ND 2811983ND 281-1983 |
1798930000 Specification Sheet
TERM BLK SOCKET 16POS 3.81MM GRN - 1798930000 (281-1983-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1798930000TERM BLK SOCKET 16POS 3.81MM GRN - 1798930000
Order 'term blk socket 16pos 3.81mm grn - 1798930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1983-ND.
TERM BLK SOCKET 16POS 3.81MM GRN - 1792940000
Order 'term blk socket 16pos 3.81mm grn - 1792940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1920-ND.
TERM BLK SOCKET 16POS 3.81MM GRN - 1793120000
Order 'term blk socket 16pos 3.81mm grn - 1793120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1929-ND.
TERM BLK SOCKET 16POS 3.81MM GRN - 1798770000
Order 'term blk socket 16pos 3.81mm grn - 1798770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1974-ND.
TERM BLK SOCKET 16POS 3.81MM GRN - 1799090000
Order 'term blk socket 16pos 3.81mm grn - 1799090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1992-ND.
TERM BLK SOCKET 16POS 3.81MM GRN - 1799250000
Order 'term blk socket 16pos 3.81mm grn - 1799250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2001-ND.
TERM BLK SOCKET 16POS 3.81MM BK - 1799000000
Order 'term blk socket 16pos 3.81mm bk - 1799000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2397-ND.
TERM BLK SOCKET 10POS 3.81MM GRN - 1792920000
Order 'term blk socket 10pos 3.81mm grn - 1792920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1918-ND.
TERM BLK SOCKET 12POS 3.81MM GRN - 1792930000
Order 'term blk socket 12pos 3.81mm grn - 1792930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1919-ND.
TERM BLK SOCKET 10POS 3.81MM GRN - 1793100000
Order 'term blk socket 10pos 3.81mm grn - 1793100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1927-ND.
TERM BLK SOCKET 12POS 3.81MM GRN - 1793110000
Order 'term blk socket 12pos 3.81mm grn - 1793110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1928-ND.
TERM BLK SOCKET 10POS 3.81MM GRN - 1798750000
Order 'term blk socket 10pos 3.81mm grn - 1798750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1972-ND.
TERM BLK SOCKET 12POS 3.81MM GRN - 1798760000
Order 'term blk socket 12pos 3.81mm grn - 1798760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1973-ND.
TERM BLK SOCKET 10POS 3.81MM GRN - 1798910000
Order 'term blk socket 10pos 3.81mm grn - 1798910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1981-ND.
TERM BLK SOCKET 12POS 3.81MM GRN - 1798920000
Order 'term blk socket 12pos 3.81mm grn - 1798920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1982-ND.
Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1798930000
Send this link via E-Mail
Help With This Screen
