Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798910000
TERM BLK SOCKET 10POS 3.81MM GRN - 1798910000 - Connectors
| Digi-Key Part Number | 281-1981-ND |
50 |
8.60400 |
Extended Price
430.20 |
| Manufacturer Part Number | 1798910000 | |||
| Description | TERM BLK SOCKET 10POS 3.81MM GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798910000
| Technical/Catalog Information | 1798910000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1798910000 1798910000 281 1981 ND 2811981ND 281-1981 |
1798910000 Specification Sheet
TERM BLK SOCKET 10POS 3.81MM GRN - 1798910000 (281-1981-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798910000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798910000
Order 'term blk socket 10pos 3.81mm grn - 1798910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1981-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1792920000
Order 'term blk socket 10pos 3.81mm grn - 1792920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1918-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1793100000
Order 'term blk socket 10pos 3.81mm grn - 1793100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1927-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1798750000
Order 'term blk socket 10pos 3.81mm grn - 1798750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1972-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1799070000
Order 'term blk socket 10pos 3.81mm grn - 1799070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1990-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1799230000
Order 'term blk socket 10pos 3.81mm grn - 1799230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1999-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1798980000
Order 'term blk socket 10pos 3.81mm bk - 1798980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2395-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1792930000
Order 'term blk socket 12pos 3.81mm grn - 1792930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1919-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1792940000
Order 'term blk socket 16pos 3.81mm grn - 1792940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1920-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1793110000
Order 'term blk socket 12pos 3.81mm grn - 1793110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1928-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1793120000
Order 'term blk socket 16pos 3.81mm grn - 1793120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1929-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1798760000
Order 'term blk socket 12pos 3.81mm grn - 1798760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1973-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1798770000
Order 'term blk socket 16pos 3.81mm grn - 1798770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1974-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798920000
Order 'term blk socket 12pos 3.81mm grn - 1798920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1982-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1798930000
Order 'term blk socket 16pos 3.81mm grn - 1798930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1983-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1798910000
Send this link via E-Mail
Help With This Screen
