Keywords:





TERM BLK HEADER 24POS 5.08MM BK - 1727070000 - Connectors

Digi-Key Part Number 281-1899-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number1727070000
DescriptionTERM BLK HEADER 24POS 5.08MM BK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1727070000
VendorWeidmuller
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader, Male Pins, Shrouded (2 Side)
ColorBlack
Mounting TypeThrough Hole
FeaturesSide Stacking (Interlocking)
TerminationSolder
Mating OrientationVertical with Board
Current 15A
Voltage300V
Wire Gauge -
Number of Levels2
Positions Per Level12
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1727070000
1727070000
281 1899 ND
2811899ND
281-1899


Image of TERM BLK HEADER 24POS 5.08MM BK - 1727070000

TERM BLK HEADER 24POS 5.08MM BK - 1727070000 (281-1899-ND) - Connectors

Related parts Connectors :
TERM BLK HEADER 24POS 5.08MM BK - 1727070000
 Order 'term blk header 24pos 5.08mm bk - 1727070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1899-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1775822001
 Order 'term blk header 24pos 5.08mm bk - 1775822001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1619-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1776352001
 Order 'term blk header 24pos 5.08mm bk - 1776352001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1629-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1776592001
 Order 'term blk header 24pos 5.08mm bk - 1776592001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1639-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1774982001
 Order 'term blk header 24pos 5.08mm bk - 1774982001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1649-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1775452001
 Order 'term blk header 24pos 5.08mm bk - 1775452001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1659-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1775222001
 Order 'term blk header 24pos 5.08mm bk - 1775222001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1669-ND.
TERM BLK HEADER 24POS 5.08MM BK - 1726610000
 Order 'term blk header 24pos 5.08mm bk - 1726610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1890-ND.
TERM BLK HEADER 10POS 5.08MM BK - 1775682001
 Order 'term blk header 10pos 5.08mm bk - 1775682001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1616-ND.
TERM BLK HEADER 12POS 5.08MM BK - 1775702001
 Order 'term blk header 12pos 5.08mm bk - 1775702001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1617-ND.
TERM BLK HEADER 16POS 5.08MM BK - 1775742001
 Order 'term blk header 16pos 5.08mm bk - 1775742001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1618-ND.
TERM BLK HEADER 10POS 5.08MM BK - 1776002001
 Order 'term blk header 10pos 5.08mm bk - 1776002001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1626-ND.
TERM BLK HEADER 12POS 5.08MM BK - 1776022001
 Order 'term blk header 12pos 5.08mm bk - 1776022001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1627-ND.
TERM BLK HEADER 16POS 5.08MM BK - 1776272001
 Order 'term blk header 16pos 5.08mm bk - 1776272001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1628-ND.
TERM BLK HEADER 10POS 5.08MM BK - 1776442001
 Order 'term blk header 10pos 5.08mm bk - 1776442001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1636-ND.

Send this link via E-Mail
Help With This Screen

TERM BLK HEADER 24POS 5.08MM BK - 1727070000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLK HEADER 24POS 5.08MM BK - 1726610000 Next: TERM BLK HEADER 24POS 5.08MM BK - 1774982001
TERM BLK HEADER 24POS 5.08MM BK - 1727070000