SOCKET HEADER 24POS 5.08MM BLACK - 1649250000
| Digi-Key Part Number | 281-1753-ND |
1 10 100 500 1000 |
16.08000 14.47200 12.86400 11.25600 9.64800 |
Extended Price
16.08 144.72 1286.40 5628.00 9648.00 |
| Manufacturer Part Number | 1649250000 | |||
| Description | SOCKET HEADER 24POS 5.08MM BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1649250000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Header, Female |
| Number of Positions | 24 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | BLL |
| Features | Retention Latches |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1649250000 1649250000 281 1753 ND 2811753ND 281-1753 |
SOCKET HEADER 24POS 5.08MM BLACK - 1649250000 (281-1753-ND)
Related parts :SOCKET HEADER 24POS 5.08MM BLACK - 1649250000
Order 'socket header 24pos 5.08mm black - 1649250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1753-ND.
SOCKET HEADER 24POS 5.08MM BLACK - 1648890000
Order 'socket header 24pos 5.08mm black - 1648890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1744-ND.
SOCKET HEADER 24POS 3.5MM BLACK - 1761762001
Order 'socket header 24pos 3.5mm black - 1761762001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1762-ND.
SOCKET HEADER 2POS 5.08MM BLACK - 1646030000
Order 'socket header 2pos 5.08mm black - 1646030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1736-ND.
SOCKET HEADER 3POS 5.08MM BLACK - 1646040000
Order 'socket header 3pos 5.08mm black - 1646040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1737-ND.
SOCKET HEADER 4POS 5.08MM BLACK - 1646050000
Order 'socket header 4pos 5.08mm black - 1646050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1738-ND.
SOCKET HEADER 6POS 5.08MM BLACK - 1646070000
Order 'socket header 6pos 5.08mm black - 1646070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1739-ND.
SOCKET HEADER 8POS 5.08MM BLACK - 1646090000
Order 'socket header 8pos 5.08mm black - 1646090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1740-ND.
SOCKET HEADER 10POS 5.08MM BLACK - 1646110000
Order 'socket header 10pos 5.08mm black - 1646110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1741-ND.
SOCKET HEADER 12POS 5.08MM BLACK - 1646130000
Order 'socket header 12pos 5.08mm black - 1646130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1742-ND.
SOCKET HEADER 16POS 5.08MM BLACK - 1648810000
Order 'socket header 16pos 5.08mm black - 1648810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1743-ND.
SOCKET HEADER 2POS 5.08MM BLACK - 1646250000
Order 'socket header 2pos 5.08mm black - 1646250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1745-ND.
SOCKET HEADER 3POS 5.08MM BLACK - 1646260000
Order 'socket header 3pos 5.08mm black - 1646260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1746-ND.
SOCKET HEADER 4POS 5.08MM BLACK - 1646270000
Order 'socket header 4pos 5.08mm black - 1646270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1747-ND.
SOCKET HEADER 6POS 5.08MM BLACK - 1646290000
Order 'socket header 6pos 5.08mm black - 1646290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1748-ND.
Send this link via E-Mail
Help With This Screen