Keywords:





TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001

Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1775292001

Digi-Key Part Number 281-1655-ND
Price Break
50
Unit Price
2.24400
Extended Price
112.20
Manufacturer Part Number1775292001
DescriptionTERM BLOCK HEADER 8POS 5.08MM BK
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1775292001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1775292001
Technical/Catalog Information1775292001
VendorWeidmuller
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
ColorBlack
Mounting TypeThrough Hole
FeaturesFlange
TerminationSolder
Mating OrientationHorizontal with Board
Current 10A
Voltage300V
Wire Gauge -
Number of Levels1
Positions Per Level8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1775292001
1775292001
281 1655 ND
2811655ND
281-1655

1775292001 Specification Sheet

Image of TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001

TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001 (281-1655-ND)

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1775292001
TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001
 Order 'term block header 8pos 5.08mm bk - 1775292001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1655-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775662001
 Order 'term block header 8pos 5.08mm bk - 1775662001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1615-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775982001
 Order 'term block header 8pos 5.08mm bk - 1775982001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1625-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1776422001
 Order 'term block header 8pos 5.08mm bk - 1776422001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1635-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1774822001
 Order 'term block header 8pos 5.08mm bk - 1774822001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1645-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775062001
 Order 'term block header 8pos 5.08mm bk - 1775062001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1665-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1726990000
 Order 'term block header 8pos 5.08mm bk - 1726990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1895-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1726530000
 Order 'term block header 8pos 5.08mm bk - 1726530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1886-ND.
TERM BLOCK HEADER 2POS 5.08MM BK - 1775522001
 Order 'term block header 2pos 5.08mm bk - 1775522001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1610-ND.
TERM BLOCK HEADER 3POS 5.08MM BK - 1775572001
 Order 'term block header 3pos 5.08mm bk - 1775572001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1611-ND.
TERM BLOCK HEADER 4POS 5.08MM BK - 1775592001
 Order 'term block header 4pos 5.08mm bk - 1775592001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1612-ND.
TERM BLOCK HEADER 5POS 5.08MM BK - 1775632001
 Order 'term block header 5pos 5.08mm bk - 1775632001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1613-ND.
TERM BLOCK HEADER 6POS 5.08MM BK - 1775642001
 Order 'term block header 6pos 5.08mm bk - 1775642001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1614-ND.
TERM BLOCK HEADER 2POS 5.08MM BK - 1775922001
 Order 'term block header 2pos 5.08mm bk - 1775922001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1620-ND.
TERM BLOCK HEADER 5POS 5.08MM BK - 1775952001
 Order 'term block header 5pos 5.08mm bk - 1775952001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1623-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1775292001
Send this link via E-Mail
Help With This Screen

TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERM BLOCK HEADER 8POS 5.08MM BK - 1775062001 Next: TERM BLOCK HEADER 8POS 5.08MM BK - 1775662001
TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001