TERM BLOCK HEADER 8POS 5.08MM BK - 1776422001
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1776422001
| Digi-Key Part Number | 281-1635-ND |
50 |
2.24400 |
Extended Price
112.20 |
| Manufacturer Part Number | 1776422001 | |||
| Description | TERM BLOCK HEADER 8POS 5.08MM BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776422001 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776422001 1776422001 281 1635 ND 2811635ND 281-1635 |
1776422001 Specification Sheet
TERM BLOCK HEADER 8POS 5.08MM BK - 1776422001 (281-1635-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1776422001TERM BLOCK HEADER 8POS 5.08MM BK - 1776422001
Order 'term block header 8pos 5.08mm bk - 1776422001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1635-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775662001
Order 'term block header 8pos 5.08mm bk - 1775662001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1615-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775982001
Order 'term block header 8pos 5.08mm bk - 1775982001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1625-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1774822001
Order 'term block header 8pos 5.08mm bk - 1774822001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1645-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775292001
Order 'term block header 8pos 5.08mm bk - 1775292001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1655-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1775062001
Order 'term block header 8pos 5.08mm bk - 1775062001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1665-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1726990000
Order 'term block header 8pos 5.08mm bk - 1726990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1895-ND.
TERM BLOCK HEADER 8POS 5.08MM BK - 1726530000
Order 'term block header 8pos 5.08mm bk - 1726530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1886-ND.
TERM BLOCK HEADER 2POS 5.08MM BK - 1775522001
Order 'term block header 2pos 5.08mm bk - 1775522001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1610-ND.
TERM BLOCK HEADER 3POS 5.08MM BK - 1775572001
Order 'term block header 3pos 5.08mm bk - 1775572001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1611-ND.
TERM BLOCK HEADER 4POS 5.08MM BK - 1775592001
Order 'term block header 4pos 5.08mm bk - 1775592001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1612-ND.
TERM BLOCK HEADER 5POS 5.08MM BK - 1775632001
Order 'term block header 5pos 5.08mm bk - 1775632001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1613-ND.
TERM BLOCK HEADER 6POS 5.08MM BK - 1775642001
Order 'term block header 6pos 5.08mm bk - 1775642001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1614-ND.
TERM BLOCK HEADER 2POS 5.08MM BK - 1775922001
Order 'term block header 2pos 5.08mm bk - 1775922001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1620-ND.
TERM BLOCK HEADER 5POS 5.08MM BK - 1775952001
Order 'term block header 5pos 5.08mm bk - 1775952001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1623-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1776422001
Send this link via E-Mail
Help With This Screen
