Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1602990000
CONN PLUG TERM BLCK 5.00MM 12POS - 1602990000 - Connectors
| Digi-Key Part Number | 281-1186-ND |
1 10 100 500 1000 |
9.69000 8.68200 7.47030 7.06650 6.05700 |
Extended Price
9.69 86.82 747.03 3533.25 6057.00 |
| Manufacturer Part Number | 1602990000 | |||
| Description | CONN PLUG TERM BLCK 5.00MM 12POS | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1602990000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1602990000 1602990000 281 1186 ND 2811186ND 281-1186 |
1602990000 Specification Sheet
CONN PLUG TERM BLCK 5.00MM 12POS - 1602990000 (281-1186-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1602990000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1602990000
Order 'conn plug term blck 5.00mm 12pos - 1602990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1186-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1636990000
Order 'conn plug term blck 5.00mm 12pos - 1636990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1195-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637910000
Order 'conn plug term blck 5.00mm 12pos - 1637910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1204-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1696700000
Order 'conn plug term blck 5.00mm 12pos - 1696700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1213-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1596080000
Order 'conn plug term blck 5.00mm 4pos - 1596080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1182-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1596090000
Order 'conn plug term blck 5.00mm 6pos - 1596090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1183-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1596110000
Order 'conn plug term blck 5.00mm 8pos - 1596110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1184-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1596120000
Order 'conn plug term blck 5.00mm 10pos - 1596120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1185-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1603300000
Order 'conn plug term blck 5.00mm 16pos - 1603300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1187-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1611470000
Order 'conn plug term blck 5.00mm 24pos - 1611470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1188-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1636970000
Order 'conn plug term blck 5.00mm 10pos - 1636970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1194-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1637030000
Order 'conn plug term blck 5.00mm 16pos - 1637030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1196-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1637110000
Order 'conn plug term blck 5.00mm 24pos - 1637110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1197-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637890000
Order 'conn plug term blck 5.00mm 10pos - 1637890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1203-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1637950000
Order 'conn plug term blck 5.00mm 16pos - 1637950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1205-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1602990000
Send this link via E-Mail
Help With This Screen
