Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER LOCKING 3.50MM 4POS - 1616160000 - Connectors

Digi-Key Part Number 281-1155-ND
Price Break
1
10
100
500
1000
Unit Price
1.55000
1.39100
1.23600
1.08150
.92700
Extended Price
1.55
13.91
123.60
540.75
927.00
Manufacturer Part Number1616160000
DescriptionCONN HEADER LOCKING 3.50MM 4POS
Quantity Available 280
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1616160000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 4
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
FeaturesFlange
TerminationSolder
Mating OrientationVertical with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1616160000
1616160000
281 1155 ND
2811155ND
281-1155


Image of CONN HEADER LOCKING 3.50MM 4POS - 1616160000

CONN HEADER LOCKING 3.50MM 4POS - 1616160000 (281-1155-ND) - Connectors

Related parts Connectors:
CONN HEADER LOCKING 3.50MM 4POS - 1616160000
 Order 'conn header locking 3.50mm 4pos - 1616160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1155-ND.
CONN HEADER LOCKING 3.50MM 4POS - 1643100000
 Order 'conn header locking 3.50mm 4pos - 1643100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1090-ND.
CONN HEADER LOCKING 3.50MM 4POS - 1641970000
 Order 'conn header locking 3.50mm 4pos - 1641970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1108-ND.
CONN HEADER RT/A .100 4POS 30AU - 103904-3
 Order 'conn header rt/a .100 4pos 30au - 103904-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28580-ND.
CONN HEADER RT/A .100 4POS 15AU - 103673-3
 Order 'conn header rt/a .100 4pos 15au - 103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28581-ND.
CONN HEADER RT/A .100 4POS 30AU - 103906-3
 Order 'conn header rt/a .100 4pos 30au - 103906-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28624-ND.
CONN HEADER RT/A .100 4POS 15AU - 103635-3
 Order 'conn header rt/a .100 4pos 15au - 103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28625-ND.
CONN HEADER RT/A .100 4POS 30AU - 3-641214-4
 Order 'conn header rt/a .100 4pos 30au - 3-641214-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30780-ND.
CONN HEADER RT/A .156 4POS 30AU - 3-641210-4
 Order 'conn header rt/a .156 4pos 30au - 3-641210-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31690-ND.
CONN HEADER RT/A .100 4POS 30AU - 5-103904-3
 Order 'conn header rt/a .100 4pos 30au - 5-103904-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33844-ND.
CONN HEADER RT/A .100 4POS 15AU - 5-103673-3
 Order 'conn header rt/a .100 4pos 15au - 5-103673-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33845-ND.
CONN HEADER RT/A .100 4POS 15AU - 5-103635-3
 Order 'conn header rt/a .100 4pos 15au - 5-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33861-ND.
CONN HEADER LOCKING 3.50MM 6POS - 1699380000
 Order 'conn header locking 3.50mm 6pos - 1699380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1091-ND.
CONN HEADER LOCKING 3.50MM 8POS - 1643110000
 Order 'conn header locking 3.50mm 8pos - 1643110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1092-ND.
CONN HEADER LOCKING 3.50MM 12POS - 1643120000
 Order 'conn header locking 3.50mm 12pos - 1643120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1093-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER LOCKING 3.50MM 48POS - 1643210000 Next: CONN HEADER LOCKING 3.50MM 4POS - 1641970000