Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER LOCKING 3.50MM 6POS - 1699060000

Digi-Key Part Number 281-1109-ND
Price Break
50
Unit Price
3.00000
Extended Price
150.00
Manufacturer Part Number1699060000
DescriptionCONN HEADER LOCKING 3.50MM 6POS
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information1699060000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 6
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Mating OrientationVertical with Board
Current-
Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1699060000
1699060000
281 1109 ND
2811109ND
281-1109


Image of CONN HEADER LOCKING 3.50MM 6POS - 1699060000

CONN HEADER LOCKING 3.50MM 6POS - 1699060000 (281-1109-ND)

Related parts :
CONN HEADER LOCKING 3.50MM 6POS - 1699060000
 Order 'conn header locking 3.50mm 6pos - 1699060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1109-ND.
CONN HEADER LOCKING 3.50MM 6POS - 1699380000
 Order 'conn header locking 3.50mm 6pos - 1699380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1091-ND.
CONN HEADER LOCKING 3.50MM 6POS - 1616180000
 Order 'conn header locking 3.50mm 6pos - 1616180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1156-ND.
CONN HEADER RT/A .100 6POS 15AU - 87230-3
 Order 'conn header rt/a .100 6pos 15au - 87230-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26593-ND.
CONN HEADER R/A .100 6POS 15AU - 102203-3
 Order 'conn header r/a .100 6pos 15au - 102203-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26664-ND.
CONN HEADER RT/A .100 6POS 30AU - 3-641214-6
 Order 'conn header rt/a .100 6pos 30au - 3-641214-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30782-ND.
CONN HEADER RT/A .156 6POS 30AU - 3-641210-6
 Order 'conn header rt/a .156 6pos 30au - 3-641210-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31692-ND.
CONN HEADER R/A .100 6POS 15AU - 5-102203-3
 Order 'conn header r/a .100 6pos 15au - 5-102203-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33015-ND.
CONN HEADER LOCKING 3.50MM 4POS - 1643100000
 Order 'conn header locking 3.50mm 4pos - 1643100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1090-ND.
CONN HEADER LOCKING 3.50MM 8POS - 1643110000
 Order 'conn header locking 3.50mm 8pos - 1643110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1092-ND.
CONN HEADER LOCKING 3.50MM 12POS - 1643120000
 Order 'conn header locking 3.50mm 12pos - 1643120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1093-ND.
CONN HEADER LOCKING 3.50MM 16POS - 1643130000
 Order 'conn header locking 3.50mm 16pos - 1643130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1094-ND.
CONN HEADER LOCKING 3.50MM 20POS - 1643140000
 Order 'conn header locking 3.50mm 20pos - 1643140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1095-ND.
CONN HEADER LOCKING 3.50MM 24POS - 1643150000
 Order 'conn header locking 3.50mm 24pos - 1643150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1096-ND.
CONN HEADER LOCKING 3.50MM 32POS - 1643170000
 Order 'conn header locking 3.50mm 32pos - 1643170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1097-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER LOCKING 3.50MM 6POS - 1616180000 Next: CONN HEADER LOCKING 3.50MM 6POS - 1699380000