CONN PLUG TERM BLOCK 4POS 3.50MM - 1687900000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687900000
| Digi-Key Part Number | 281-1074-ND |
100 |
4.35600 |
Extended Price
435.60 |
| Manufacturer Part Number | 1687900000 | |||
| Description | CONN PLUG TERM BLOCK 4POS 3.50MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1687900000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1687900000 1687900000 281 1074 ND 2811074ND 281-1074 |
1687900000 Specification Sheet
CONN PLUG TERM BLOCK 4POS 3.50MM - 1687900000 (281-1074-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687900000CONN PLUG TERM BLOCK 4POS 3.50MM - 1687900000
Order 'conn plug term block 4pos 3.50mm - 1687900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1074-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1690440000
Order 'conn plug term block 4pos 3.50mm - 1690440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1002-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1691130000
Order 'conn plug term block 4pos 3.50mm - 1691130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1011-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1638800000
Order 'conn plug term block 4pos 3.50mm - 1638800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1020-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1639260000
Order 'conn plug term block 4pos 3.50mm - 1639260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1029-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1639720000
Order 'conn plug term block 4pos 3.50mm - 1639720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1038-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1640180000
Order 'conn plug term block 4pos 3.50mm - 1640180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1047-ND.
CONN PLUG TERM BLOCK 2POS 3.50MM - 1690420000
Order 'conn plug term block 2pos 3.50mm - 1690420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1000-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1690430000
Order 'conn plug term block 3pos 3.50mm - 1690430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1001-ND.
CONN PLUG TERM BLOCK 6POS 3.50MM - 1690460000
Order 'conn plug term block 6pos 3.50mm - 1690460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1003-ND.
CONN PLUG TERM BLOCK 8POS 3.50MM - 1690480000
Order 'conn plug term block 8pos 3.50mm - 1690480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1004-ND.
CONN PLUG TERM BLOCK 2POS 3.50MM - 1691110000
Order 'conn plug term block 2pos 3.50mm - 1691110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1009-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1691120000
Order 'conn plug term block 3pos 3.50mm - 1691120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1010-ND.
CONN PLUG TERM BLOCK 6POS 3.50MM - 1691150000
Order 'conn plug term block 6pos 3.50mm - 1691150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1012-ND.
CONN PLUG TERM BLOCK 8POS 3.50MM - 1691170000
Order 'conn plug term block 8pos 3.50mm - 1691170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1013-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687900000
Send this link via E-Mail
Help With This Screen
