Keywords:





CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000 - Connectors

Digi-Key Part Number 281-1073-ND
Price Break
100
Unit Price
3.49200
Extended Price
349.20
Manufacturer Part Number1687890000
DescriptionCONN PLUG TERM BLOCK 3POS 3.50MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1687890000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug, Female Sockets
ColorBlack
Mounting TypeFree Hanging (In-Line)
Features-
TerminationScrew
Mating OrientationIn-Line with Wire
Current 10A
Voltage300V
Wire Gauge 14-28 AWG
Number of Levels1
Positions Per Level3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1687890000
1687890000
281 1073 ND
2811073ND
281-1073

1687890000 Specification Sheet

Image of CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000

CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000 (281-1073-ND) - Connectors

Related parts Connectors :
CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000
 Order 'conn plug term block 3pos 3.50mm - 1687890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1073-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1690430000
 Order 'conn plug term block 3pos 3.50mm - 1690430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1001-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1691120000
 Order 'conn plug term block 3pos 3.50mm - 1691120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1010-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1638790000
 Order 'conn plug term block 3pos 3.50mm - 1638790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1019-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1639250000
 Order 'conn plug term block 3pos 3.50mm - 1639250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1028-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1639710000
 Order 'conn plug term block 3pos 3.50mm - 1639710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1037-ND.
CONN PLUG TERM BLOCK 3POS 3.50MM - 1640170000
 Order 'conn plug term block 3pos 3.50mm - 1640170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1046-ND.
CONN PLUG TERM BLOCK 2POS 3.50MM - 1690420000
 Order 'conn plug term block 2pos 3.50mm - 1690420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1000-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1690440000
 Order 'conn plug term block 4pos 3.50mm - 1690440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1002-ND.
CONN PLUG TERM BLOCK 6POS 3.50MM - 1690460000
 Order 'conn plug term block 6pos 3.50mm - 1690460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1003-ND.
CONN PLUG TERM BLOCK 8POS 3.50MM - 1690480000
 Order 'conn plug term block 8pos 3.50mm - 1690480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1004-ND.
CONN PLUG TERM BLOCK 2POS 3.50MM - 1691110000
 Order 'conn plug term block 2pos 3.50mm - 1691110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1009-ND.
CONN PLUG TERM BLOCK 4POS 3.50MM - 1691130000
 Order 'conn plug term block 4pos 3.50mm - 1691130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1011-ND.
CONN PLUG TERM BLOCK 6POS 3.50MM - 1691150000
 Order 'conn plug term block 6pos 3.50mm - 1691150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1012-ND.
CONN PLUG TERM BLOCK 8POS 3.50MM - 1691170000
 Order 'conn plug term block 8pos 3.50mm - 1691170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1013-ND.

Send this link via E-Mail
Help With This Screen

CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG TERM BLOCK 3POS 3.50MM - 1640170000 Next: CONN PLUG TERM BLOCK 3POS 3.50MM - 1690430000
CONN PLUG TERM BLOCK 3POS 3.50MM - 1687890000