CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1690640000
| Digi-Key Part Number | 281-1008-ND |
20 |
18.64800 |
Extended Price
372.96 |
| Manufacturer Part Number | 1690640000 | |||
| Description | CONN PLUG TERM BLCK 3.50MM 24POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1690640000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1690640000 1690640000 281 1008 ND 2811008ND 281-1008 |
1690640000 Specification Sheet
CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000 (281-1008-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1690640000CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000
Order 'conn plug term blck 3.50mm 24pos - 1690640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1008-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1691330000
Order 'conn plug term blck 3.50mm 24pos - 1691330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1017-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1639000000
Order 'conn plug term blck 3.50mm 24pos - 1639000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1026-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1639460000
Order 'conn plug term blck 3.50mm 24pos - 1639460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1035-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1639920000
Order 'conn plug term blck 3.50mm 24pos - 1639920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1044-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1640380000
Order 'conn plug term blck 3.50mm 24pos - 1640380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1053-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1688100000
Order 'conn plug term blck 3.50mm 24pos - 1688100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1080-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1690500000
Order 'conn plug term blck 3.50mm 10pos - 1690500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1005-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000
Order 'conn plug term blck 3.50mm 12pos - 1690520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1006-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1690560000
Order 'conn plug term blck 3.50mm 16pos - 1690560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1007-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1691190000
Order 'conn plug term blck 3.50mm 10pos - 1691190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1014-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1691210000
Order 'conn plug term blck 3.50mm 12pos - 1691210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1015-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1691250000
Order 'conn plug term blck 3.50mm 16pos - 1691250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1016-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1638860000
Order 'conn plug term blck 3.50mm 10pos - 1638860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1023-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1638880000
Order 'conn plug term blck 3.50mm 12pos - 1638880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1024-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1690640000
Send this link via E-Mail
Help With This Screen
