Keywords:





CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000 - Connectors

Digi-Key Part Number 281-1006-ND
Price Break
50
Unit Price
9.33600
Extended Price
466.80
Manufacturer Part Number1690520000
DescriptionCONN PLUG TERM BLCK 3.50MM 12POS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1690520000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug, Female Sockets
ColorBlack
Mounting TypeFree Hanging (In-Line)
Features-
TerminationScrewless - Push In
Mating OrientationIn-Line with Wire
Current 10A
Voltage300V
Wire Gauge 16-28 AWG
Number of Levels1
Positions Per Level12
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1690520000
1690520000
281 1006 ND
2811006ND
281-1006

1690520000 Specification Sheet

Image of CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000

CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000 (281-1006-ND) - Connectors

Related parts Connectors :
CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000
 Order 'conn plug term blck 3.50mm 12pos - 1690520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1006-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1691210000
 Order 'conn plug term blck 3.50mm 12pos - 1691210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1015-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1638880000
 Order 'conn plug term blck 3.50mm 12pos - 1638880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1024-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1639340000
 Order 'conn plug term blck 3.50mm 12pos - 1639340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1033-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1639800000
 Order 'conn plug term blck 3.50mm 12pos - 1639800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1042-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1640260000
 Order 'conn plug term blck 3.50mm 12pos - 1640260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1051-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1615730000
 Order 'conn plug term blck 3.50mm 12pos - 1615730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1060-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1615880000
 Order 'conn plug term blck 3.50mm 12pos - 1615880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1069-ND.
CONN PLUG TERM BLCK 3.50MM 12POS - 1687980000
 Order 'conn plug term blck 3.50mm 12pos - 1687980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1078-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1690500000
 Order 'conn plug term blck 3.50mm 10pos - 1690500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1005-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1690560000
 Order 'conn plug term blck 3.50mm 16pos - 1690560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1007-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1690640000
 Order 'conn plug term blck 3.50mm 24pos - 1690640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1008-ND.
CONN PLUG TERM BLCK 3.50MM 10POS - 1691190000
 Order 'conn plug term blck 3.50mm 10pos - 1691190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1014-ND.
CONN PLUG TERM BLCK 3.50MM 16POS - 1691250000
 Order 'conn plug term blck 3.50mm 16pos - 1691250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1016-ND.
CONN PLUG TERM BLCK 3.50MM 24POS - 1691330000
 Order 'conn plug term blck 3.50mm 24pos - 1691330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1017-ND.

Send this link via E-Mail
Help With This Screen

CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG TERM BLCK 3.50MM 12POS - 1687980000 Next: CONN PLUG TERM BLCK 3.50MM 12POS - 1691210000
CONN PLUG TERM BLCK 3.50MM 12POS - 1690520000