CONN HEADER 5.08MM 8POS - 1859577 - Connectors
| Digi-Key Part Number | 277-1301-ND |
50 |
3.10000 |
Extended Price
155.00 |
| Manufacturer Part Number | 1859577 | |||
| Description | CONN HEADER 5.08MM 8POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1859577 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 8 |
| Wire Size | - |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | EMSTBVA |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1859577 1859577 277 1301 ND 2771301ND 277-1301 |
1859577 Specification Sheet
CONN HEADER 5.08MM 8POS - 1859577 (277-1301-ND) - Connectors
Related parts Connectors:CONN HEADER RT ANG 8POS 5MM - 1754559
Order 'conn header rt ang 8pos 5mm - 1754559' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1090-ND.
CONN HEADER RT ANG 8POS 5.08MM - 1759075
Order 'conn header rt ang 8pos 5.08mm - 1759075' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1101-ND.
CONN HEADER RT ANG 8POS 5.08MM - 1757307
Order 'conn header rt ang 8pos 5.08mm - 1757307' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1112-ND.
CONN HEADER RT ANG 8POS 5MM - 1757527
Order 'conn header rt ang 8pos 5mm - 1757527' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1123-ND.
CONN HEADER RT ANG 8POS 3.81MM - 1803332
Order 'conn header rt ang 8pos 3.81mm - 1803332' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1212-ND.
CONN HEADER 5.08MM 8POS - 1859577
Order 'conn header 5.08mm 8pos - 1859577' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1301-ND.
CONN HEADER VERT 8POS 5MM - 1753550
Order 'conn header vert 8pos 5mm - 1753550' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1079-ND.
CONN HEADER VERT 8POS 5.08MM - 1758076
Order 'conn header vert 8pos 5.08mm - 1758076' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1134-ND.
CONN HEADER VERT 8POS 5MM - 1755574
Order 'conn header vert 8pos 5mm - 1755574' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1146-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
Order 'conn header vert 8pos 5.08mm - 1755794' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.
CONN HEADER VERT 8POS 3.81MM - 1803484
Order 'conn header vert 8pos 3.81mm - 1803484' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1227-ND.
CONN HEADER 5.00MM 8POS - 1762758
Order 'conn header 5.00mm 8pos - 1762758' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1387-ND.
CONN HEADER 5.08MM 8POS - 1762431
Order 'conn header 5.08mm 8pos - 1762431' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1404-ND.
CONN HEADER 3.5MM 8POS PCB - 1953774
Order 'conn header 3.5mm 8pos pcb - 1953774' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1953774-ND.
CONN HEADER VERT .100 8POS 30AU - 5-103735-7
Order 'conn header vert .100 8pos 30au - 5-103735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103735-7-ND.
Send this link via E-Mail
Help With This Screen