Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827253
CONN TERMBLOCK PLUG 15POS 3.81MM - 1827253 - Connectors
| Digi-Key Part Number | 277-1204-ND |
1 10 50 100 |
15.45000 13.22500 12.36000 11.37120 |
Extended Price
15.45 132.25 618.00 1137.12 |
| Manufacturer Part Number | 1827253 | |||
| Description | CONN TERMBLOCK PLUG 15POS 3.81MM | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1827253 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1827253 1827253 277 1204 ND 2771204ND 277-1204 |
1827253 Specification Sheet
CONN TERMBLOCK PLUG 15POS 3.81MM - 1827253 (277-1204-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827253Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827253
Order 'conn termblock plug 15pos 3.81mm - 1827253' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1204-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803701
Order 'conn termblock plug 15pos 3.81mm - 1803701' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1174-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827101
Order 'conn termblock plug 15pos 3.81mm - 1827101' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1189-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803620
Order 'conn termblock plug 7pos 3.81mm - 1803620' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1166-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803646
Order 'conn termblock plug 9pos 3.81mm - 1803646' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1168-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803662
Order 'conn termblock plug 11pos 3.81mm - 1803662' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1170-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803688
Order 'conn termblock plug 13pos 3.81mm - 1803688' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1172-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1803714
Order 'conn termblock plug 16pos 3.81mm - 1803714' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1175-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1826979
Order 'conn termblock plug 2pos 3.81mm - 1826979' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1176-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1826995
Order 'conn termblock plug 4pos 3.81mm - 1826995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1178-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827017
Order 'conn termblock plug 6pos 3.81mm - 1827017' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1180-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827062
Order 'conn termblock plug 11pos 3.81mm - 1827062' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1185-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827075
Order 'conn termblock plug 12pos 3.81mm - 1827075' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1186-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827088
Order 'conn termblock plug 13pos 3.81mm - 1827088' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1187-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827091
Order 'conn termblock plug 14pos 3.81mm - 1827091' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1188-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1827253
Send this link via E-Mail
Help With This Screen
