Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1843305
CONN TERM BLK HDR 10 POS 3.5MM - 1843305
| Digi-Key Part Number | 1843305-ND |
50 |
3.94000 |
Extended Price
197.00 |
| Manufacturer Part Number | 1843305 | |||
| Description | CONN TERM BLK HDR 10 POS 3.5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1843305 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1843305 1843305 |
1843305 Specification Sheet
CONN TERM BLK HDR 10 POS 3.5MM - 1843305 (1843305-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1843305Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1843305
Order 'conn term blk hdr 10 pos 3.5mm - 1843305' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1843305-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1844964
Order 'conn term blk hdr 20 pos 3.81mm - 1844964' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1844964-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1881529
Order 'conn term blk hdr 2.5mm 10pos - 1881529' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1449-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881639
Order 'conn term blk hdr 2.5mm 10pos - 1881639' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1460-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header Adapter, Male Pins to Wire Flange 1788619
Order 'term blk hdr 10pos 5.08mm grn - 1788619' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788619-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1881406
Order 'conn term blk plug 2.5mm 10pos - 1881406' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1438-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881448
Order 'conn term blk hdr 2.5mm 2pos - 1881448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1441-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881451
Order 'conn term blk hdr 2.5mm 3pos - 1881451' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1442-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881464
Order 'conn term blk hdr 2.5mm 4pos - 1881464' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1443-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1881477
Order 'conn term blk hdr 2.5mm 5pos - 1881477' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1444-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881480
Order 'conn term blk hdr 2.5mm 6pos - 1881480' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1445-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1881493
Order 'conn term blk hdr 2.5mm 7pos - 1881493' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1446-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1881503
Order 'conn term blk hdr 2.5mm 8pos - 1881503' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1447-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Header, Male Pins, Shrouded (4 Side) 1881516
Order 'conn term blk hdr 2.5mm 9pos - 1881516' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1448-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1881532
Order 'conn term blk hdr 2.5mm 11pos - 1881532' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1450-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1843305
Send this link via E-Mail
Help With This Screen
