MC1,5/6-ST-3,5 - 1840405 - Connectors
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1840405
| Digi-Key Part Number | 1840405-ND |
50 |
5.09000 |
Extended Price
254.50 |
| Manufacturer Part Number | 1840405 | |||
| Description | MC1,5/6-ST-3,5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1840405 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 8A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1840405 1840405 |
1840405 Specification Sheet
MC1,5/6-ST-3,5 - 1840405 (1840405-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1840405MC1,5/6-ST-3,5 - 1840405
Order 'mc1,5/6-st-3,5 - 1840405' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840405-ND.
MC1,5/6-G-3,5 - 1844252
Order 'mc1,5/6-g-3,5 - 1844252' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1844252-ND.
PC4/6-ST-7,62 - 1804946
Order 'pc4/6-st-7,62 - 1804946' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1804946-ND.
SMSTB2,5/6-ST-5,08 - 1826322
Order 'smstb2,5/6-st-5,08 - 1826322' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1826322-ND.
MC1,5/6-STF-3,81 - 1827745
Order 'mc1,5/6-stf-3,81 - 1827745' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1827745-ND.
MC1,5/2-ST-3,5 - 1840366
Order 'mc1,5/2-st-3,5 - 1840366' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840366-ND.
MC1,5/4-ST-3,5 - 1840382
Order 'mc1,5/4-st-3,5 - 1840382' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840382-ND.
MC1,5/5-ST-3,5 - 1840395
Order 'mc1,5/5-st-3,5 - 1840395' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840395-ND.
MC1,5/8-ST-3,5 - 1840421
Order 'mc1,5/8-st-3,5 - 1840421' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840421-ND.
MC1,5/9-ST-3,5 - 1840434
Order 'mc1,5/9-st-3,5 - 1840434' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840434-ND.
MC1,5/10-ST-3,5 - 1840447
Order 'mc1,5/10-st-3,5 - 1840447' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840447-ND.
MC1,5/12-ST-3,5 - 1840463
Order 'mc1,5/12-st-3,5 - 1840463' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1840463-ND.
QC0,5/6-ST-3,81 - 1897432
Order 'qc0,5/6-st-3,81 - 1897432' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1897432-ND.
FKCVW 2.5/6-ST-5.08 - 1873692
Order 'fkcvw 2.5/6-st-5.08 - 1873692' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1873692-ND.
PCV4/6-G-7,62 - 1804726
Order 'pcv4/6-g-7,62 - 1804726' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1804726-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets - 1840405
Send this link via E-Mail
Help With This Screen
