CONN TERM BLK 5MM 90 8POS SN - 1797290000
| Digi-Key Part Number | 1797290000-ND |
50 |
2.09660 |
Extended Price
104.83 |
| Manufacturer Part Number | 1797290000 | |||
| Description | CONN TERM BLK 5MM 90 8POS SN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1797290000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 8 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1797290000 1797290000 |
CONN TERM BLK 5MM 90 8POS SN - 1797290000 (1797290000-ND)
Related parts:CONN TERM BLK 5MM 90 8POS SN - 1797290000
Order 'conn term blk 5mm 90 8pos sn - 1797290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797290000-ND.
CONN TERM BLK 5MM 90 8POS SN - 1796990000
Order 'conn term blk 5mm 90 8pos sn - 1796990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796990000-ND.
CONN TERM BLK 5MM 90 8POS SN - 1797140000
Order 'conn term blk 5mm 90 8pos sn - 1797140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797140000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796540000
Order 'conn term blk 5mm 180 8pos sn - 1796540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796540000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796690000
Order 'conn term blk 5mm 180 8pos sn - 1796690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796690000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796840000
Order 'conn term blk 5mm 180 8pos sn - 1796840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796840000-ND.
CONN TERM BLK 5MM 90 2POS SN - 1796930000
Order 'conn term blk 5mm 90 2pos sn - 1796930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796930000-ND.
CONN TERM BLK 5MM 90 3POS SN - 1796940000
Order 'conn term blk 5mm 90 3pos sn - 1796940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796940000-ND.
CONN TERM BLK 5MM 90 4POS SN - 1796950000
Order 'conn term blk 5mm 90 4pos sn - 1796950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796950000-ND.
CONN TERM BLK 5MM 90 5POS SN - 1796960000
Order 'conn term blk 5mm 90 5pos sn - 1796960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796960000-ND.
CONN TERM BLK 5MM 90 6POS SN - 1796970000
Order 'conn term blk 5mm 90 6pos sn - 1796970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796970000-ND.
CONN TERM BLK 5MM 90 7POS SN - 1796980000
Order 'conn term blk 5mm 90 7pos sn - 1796980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796980000-ND.
CONN TERM BLK 5MM 90 9POS SN - 1797000000
Order 'conn term blk 5mm 90 9pos sn - 1797000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797000000-ND.
CONN TERM BLK 5MM 90 10POS SN - 1797010000
Order 'conn term blk 5mm 90 10pos sn - 1797010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797010000-ND.
CONN TERM BLK 5MM 90 11POS SN - 1797020000
Order 'conn term blk 5mm 90 11pos sn - 1797020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797020000-ND.
Send this link via E-Mail
Help With This Screen