Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM BLK 5MM 90 12POS SN - 1797180000 - Connectors

Digi-Key Part Number 1797180000-ND
Price Break
50
Unit Price
3.06000
Extended Price
153.00
Manufacturer Part Number1797180000
DescriptionCONN TERM BLK 5MM 90 12POS SN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1797180000
VendorWeidmuller
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 12
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
Features-
TerminationSolder
Mating OrientationHorizontal with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1797180000
1797180000


Image of CONN TERM BLK 5MM 90 12POS SN - 1797180000

CONN TERM BLK 5MM 90 12POS SN - 1797180000 (1797180000-ND) - Connectors

Related parts Connectors:
CONN TERM BLK 5MM 90 12POS SN - 1797180000
 Order 'conn term blk 5mm 90 12pos sn - 1797180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797180000-ND.
CONN TERM BLK 5MM 90 12POS SN - 1797030000
 Order 'conn term blk 5mm 90 12pos sn - 1797030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797030000-ND.
CONN TERM BLK 5MM 90 12POS SN - 1797330000
 Order 'conn term blk 5mm 90 12pos sn - 1797330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797330000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796580000
 Order 'conn term blk 5mm 180 12pos sn - 1796580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796580000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796730000
 Order 'conn term blk 5mm 180 12pos sn - 1796730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796730000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796880000
 Order 'conn term blk 5mm 180 12pos sn - 1796880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796880000-ND.
CONN TERM BLK 5MM 90 2POS SN - 1796930000
 Order 'conn term blk 5mm 90 2pos sn - 1796930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796930000-ND.
CONN TERM BLK 5MM 90 3POS SN - 1796940000
 Order 'conn term blk 5mm 90 3pos sn - 1796940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796940000-ND.
CONN TERM BLK 5MM 90 4POS SN - 1796950000
 Order 'conn term blk 5mm 90 4pos sn - 1796950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796950000-ND.
CONN TERM BLK 5MM 90 5POS SN - 1796960000
 Order 'conn term blk 5mm 90 5pos sn - 1796960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796960000-ND.
CONN TERM BLK 5MM 90 6POS SN - 1796970000
 Order 'conn term blk 5mm 90 6pos sn - 1796970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796970000-ND.
CONN TERM BLK 5MM 90 7POS SN - 1796980000
 Order 'conn term blk 5mm 90 7pos sn - 1796980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796980000-ND.
CONN TERM BLK 5MM 90 8POS SN - 1796990000
 Order 'conn term blk 5mm 90 8pos sn - 1796990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796990000-ND.
CONN TERM BLK 5MM 90 9POS SN - 1797000000
 Order 'conn term blk 5mm 90 9pos sn - 1797000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797000000-ND.
CONN TERM BLK 5MM 90 10POS SN - 1797010000
 Order 'conn term blk 5mm 90 10pos sn - 1797010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797010000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM BLK 5MM 90 12POS SN - 1797030000 Next: CONN TERM BLK 5MM 90 12POS SN - 1797330000