Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM BLK 5MM 90 5POS SN - 1796960000

Digi-Key Part Number 1796960000-ND
Price Break
50
Unit Price
1.21240
Extended Price
60.62
Manufacturer Part Number1796960000
DescriptionCONN TERM BLK 5MM 90 5POS SN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1796960000
VendorWeidmuller
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Shrouded (2 Side)
Number of Positions 5
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
Features-
TerminationSolder
Mating OrientationHorizontal with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1796960000
1796960000


Image of CONN TERM BLK 5MM 90 5POS SN - 1796960000

CONN TERM BLK 5MM 90 5POS SN - 1796960000 (1796960000-ND)

Related parts:
CONN TERM BLK 5MM 90 5POS SN - 1796960000
 Order 'conn term blk 5mm 90 5pos sn - 1796960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796960000-ND.
CONN TERM BLK 5MM 90 5POS SN - 1797110000
 Order 'conn term blk 5mm 90 5pos sn - 1797110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797110000-ND.
CONN TERM BLK 5MM 90 5POS SN - 1797260000
 Order 'conn term blk 5mm 90 5pos sn - 1797260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797260000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796510000
 Order 'conn term blk 5mm 180 5pos sn - 1796510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796510000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796660000
 Order 'conn term blk 5mm 180 5pos sn - 1796660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796660000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796810000
 Order 'conn term blk 5mm 180 5pos sn - 1796810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796810000-ND.
CONN TERM BLK 5MM 90 2POS SN - 1796930000
 Order 'conn term blk 5mm 90 2pos sn - 1796930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796930000-ND.
CONN TERM BLK 5MM 90 3POS SN - 1796940000
 Order 'conn term blk 5mm 90 3pos sn - 1796940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796940000-ND.
CONN TERM BLK 5MM 90 4POS SN - 1796950000
 Order 'conn term blk 5mm 90 4pos sn - 1796950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796950000-ND.
CONN TERM BLK 5MM 90 6POS SN - 1796970000
 Order 'conn term blk 5mm 90 6pos sn - 1796970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796970000-ND.
CONN TERM BLK 5MM 90 7POS SN - 1796980000
 Order 'conn term blk 5mm 90 7pos sn - 1796980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796980000-ND.
CONN TERM BLK 5MM 90 8POS SN - 1796990000
 Order 'conn term blk 5mm 90 8pos sn - 1796990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796990000-ND.
CONN TERM BLK 5MM 90 9POS SN - 1797000000
 Order 'conn term blk 5mm 90 9pos sn - 1797000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797000000-ND.
CONN TERM BLK 5MM 90 10POS SN - 1797010000
 Order 'conn term blk 5mm 90 10pos sn - 1797010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797010000-ND.
CONN TERM BLK 5MM 90 11POS SN - 1797020000
 Order 'conn term blk 5mm 90 11pos sn - 1797020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1797020000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM BLK 5MM 90 4POS SN - 1797250000 Next: CONN TERM BLK 5MM 90 5POS SN - 1797110000