CONN TERM BLK 5MM 180 14POS SN - 1796900000 - Connectors
| Digi-Key Part Number | 1796900000-ND |
50 |
3.93600 |
Extended Price
196.80 |
| Manufacturer Part Number | 1796900000 | |||
| Description | CONN TERM BLK 5MM 180 14POS SN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1796900000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 14 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | SL |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1796900000 1796900000 |
CONN TERM BLK 5MM 180 14POS SN - 1796900000 (1796900000-ND) - Connectors
Related parts Connectors:CONN TERM BLK 5MM 180 14POS SN - 1796900000
Order 'conn term blk 5mm 180 14pos sn - 1796900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796900000-ND.
CONN TERM BLK 5MM 180 14POS SN - 1796600000
Order 'conn term blk 5mm 180 14pos sn - 1796600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796600000-ND.
CONN TERM BLK 5MM 180 14POS SN - 1796750000
Order 'conn term blk 5mm 180 14pos sn - 1796750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796750000-ND.
CONN TERM BLK 5MM 180 2POS SN - 1796480000
Order 'conn term blk 5mm 180 2pos sn - 1796480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796480000-ND.
CONN TERM BLK 5MM 180 3POS SN - 1796490000
Order 'conn term blk 5mm 180 3pos sn - 1796490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796490000-ND.
CONN TERM BLK 5MM 180 4POS SN - 1796500000
Order 'conn term blk 5mm 180 4pos sn - 1796500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796500000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796510000
Order 'conn term blk 5mm 180 5pos sn - 1796510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796510000-ND.
CONN TERM BLK 5MM 180 6POS SN - 1796520000
Order 'conn term blk 5mm 180 6pos sn - 1796520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796520000-ND.
CONN TERM BLK 5MM 180 7POS SN - 1796530000
Order 'conn term blk 5mm 180 7pos sn - 1796530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796530000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796540000
Order 'conn term blk 5mm 180 8pos sn - 1796540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796540000-ND.
CONN TERM BLK 5MM 180 9POS SN - 1796550000
Order 'conn term blk 5mm 180 9pos sn - 1796550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796550000-ND.
CONN TERM BLK 5MM 180 10POS SN - 1796560000
Order 'conn term blk 5mm 180 10pos sn - 1796560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796560000-ND.
CONN TERM BLK 5MM 180 11POS SN - 1796570000
Order 'conn term blk 5mm 180 11pos sn - 1796570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796570000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796580000
Order 'conn term blk 5mm 180 12pos sn - 1796580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796580000-ND.
CONN TERM BLK 5MM 180 13POS SN - 1796590000
Order 'conn term blk 5mm 180 13pos sn - 1796590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796590000-ND.
Send this link via E-Mail
Help With This Screen