Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM BLK 5MM 180 12POS SN - 1796730000

Digi-Key Part Number 1796730000-ND
Price Break
50
Unit Price
2.85440
Extended Price
142.72
Manufacturer Part Number1796730000
DescriptionCONN TERM BLK 5MM 180 12POS SN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1796730000
VendorWeidmuller
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 12
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesSL
Features-
TerminationSolder
Mating OrientationVertical with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1796730000
1796730000


Image of CONN TERM BLK 5MM 180 12POS SN - 1796730000

CONN TERM BLK 5MM 180 12POS SN - 1796730000 (1796730000-ND)

Related parts:
CONN TERM BLK 5MM 180 12POS SN - 1796730000
 Order 'conn term blk 5mm 180 12pos sn - 1796730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796730000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796580000
 Order 'conn term blk 5mm 180 12pos sn - 1796580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796580000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796880000
 Order 'conn term blk 5mm 180 12pos sn - 1796880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796880000-ND.
CONN TERM BLK 3.5MM 180 12POS SN - 1794560000
 Order 'conn term blk 3.5mm 180 12pos sn - 1794560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794560000-ND.
CONN TERM BLK 3.5MM 180 12POS SN - 1795230000
 Order 'conn term blk 3.5mm 180 12pos sn - 1795230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1795230000-ND.
CONN TERM BLK 5MM 180 2POS SN - 1796480000
 Order 'conn term blk 5mm 180 2pos sn - 1796480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796480000-ND.
CONN TERM BLK 5MM 180 3POS SN - 1796490000
 Order 'conn term blk 5mm 180 3pos sn - 1796490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796490000-ND.
CONN TERM BLK 5MM 180 4POS SN - 1796500000
 Order 'conn term blk 5mm 180 4pos sn - 1796500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796500000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796510000
 Order 'conn term blk 5mm 180 5pos sn - 1796510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796510000-ND.
CONN TERM BLK 5MM 180 6POS SN - 1796520000
 Order 'conn term blk 5mm 180 6pos sn - 1796520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796520000-ND.
CONN TERM BLK 5MM 180 7POS SN - 1796530000
 Order 'conn term blk 5mm 180 7pos sn - 1796530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796530000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796540000
 Order 'conn term blk 5mm 180 8pos sn - 1796540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796540000-ND.
CONN TERM BLK 5MM 180 9POS SN - 1796550000
 Order 'conn term blk 5mm 180 9pos sn - 1796550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796550000-ND.
CONN TERM BLK 5MM 180 10POS SN - 1796560000
 Order 'conn term blk 5mm 180 10pos sn - 1796560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796560000-ND.
CONN TERM BLK 5MM 180 11POS SN - 1796570000
 Order 'conn term blk 5mm 180 11pos sn - 1796570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796570000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM BLK 5MM 180 12POS SN - 1796580000 Next: CONN TERM BLK 5MM 180 12POS SN - 1796880000