Keywords:





CONN TERM BLK 5MM 180 16POS SN - 1796620000 - Connectors

Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1796620000

Digi-Key Part Number 1796620000-ND
Price Break
50
Unit Price
4.06800
Extended Price
203.40
Manufacturer Part Number1796620000
DescriptionCONN TERM BLK 5MM 180 16POS SN
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1796620000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1796620000
Technical/Catalog Information1796620000
VendorWeidmuller
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeHeader, Male Pins, Shrouded (2 Side)
ColorBlack
Mounting TypeThrough Hole
Features-
TerminationSolder
Mating OrientationVertical with Board
Current 10A
Voltage300V
Wire Gauge -
Number of Levels1
Positions Per Level16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1796620000
1796620000

1796620000 Specification Sheet

Image of CONN TERM BLK 5MM 180 16POS SN - 1796620000

CONN TERM BLK 5MM 180 16POS SN - 1796620000 (1796620000-ND) - Connectors

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1796620000
CONN TERM BLK 5MM 180 16POS SN - 1796620000
 Order 'conn term blk 5mm 180 16pos sn - 1796620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796620000-ND.
CONN TERM BLK 5MM 180 16POS SN - 1796770000
 Order 'conn term blk 5mm 180 16pos sn - 1796770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796770000-ND.
CONN TERM BLK 5MM 180 16POS SN - 1796920000
 Order 'conn term blk 5mm 180 16pos sn - 1796920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796920000-ND.
CONN TERM BLK 5MM 180 2POS SN - 1796480000
 Order 'conn term blk 5mm 180 2pos sn - 1796480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796480000-ND.
CONN TERM BLK 5MM 180 3POS SN - 1796490000
 Order 'conn term blk 5mm 180 3pos sn - 1796490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796490000-ND.
CONN TERM BLK 5MM 180 4POS SN - 1796500000
 Order 'conn term blk 5mm 180 4pos sn - 1796500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796500000-ND.
CONN TERM BLK 5MM 180 5POS SN - 1796510000
 Order 'conn term blk 5mm 180 5pos sn - 1796510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796510000-ND.
CONN TERM BLK 5MM 180 6POS SN - 1796520000
 Order 'conn term blk 5mm 180 6pos sn - 1796520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796520000-ND.
CONN TERM BLK 5MM 180 7POS SN - 1796530000
 Order 'conn term blk 5mm 180 7pos sn - 1796530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796530000-ND.
CONN TERM BLK 5MM 180 8POS SN - 1796540000
 Order 'conn term blk 5mm 180 8pos sn - 1796540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796540000-ND.
CONN TERM BLK 5MM 180 9POS SN - 1796550000
 Order 'conn term blk 5mm 180 9pos sn - 1796550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796550000-ND.
CONN TERM BLK 5MM 180 10POS SN - 1796560000
 Order 'conn term blk 5mm 180 10pos sn - 1796560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796560000-ND.
CONN TERM BLK 5MM 180 11POS SN - 1796570000
 Order 'conn term blk 5mm 180 11pos sn - 1796570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796570000-ND.
CONN TERM BLK 5MM 180 12POS SN - 1796580000
 Order 'conn term blk 5mm 180 12pos sn - 1796580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796580000-ND.
CONN TERM BLK 5MM 180 13POS SN - 1796590000
 Order 'conn term blk 5mm 180 13pos sn - 1796590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1796590000-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1796620000
Send this link via E-Mail
Help With This Screen

CONN TERM BLK 5MM 180 16POS SN - 1796620000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN TERM BLK 5MM 180 15POS SN - 1796910000 Next: CONN TERM BLK 5MM 180 16POS SN - 1796770000
CONN TERM BLK 5MM 180 16POS SN - 1796620000