Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792388
TERM BLK PLUG 16POS 5.08MM GRN - 1792388 - Connectors, Interconnects
| Digi-Key Part Number | 1792388-ND |
50 |
12.11000 |
Extended Price
605.50 |
| Manufacturer Part Number | 1792388 | |||
| Description | TERM BLK PLUG 16POS 5.08MM GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1792388 |
| Vendor | Phoenix Contact |
| Category | Connectors, Interconnects |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Green |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Wire Side) |
| Termination | Screw |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1792388 1792388 |
TERM BLK PLUG 16POS 5.08MM GRN - 1792388 (1792388-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792388Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792388
Order 'term blk plug 16pos 5.08mm grn - 1792388' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1792388-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757158
Order 'term blk plug 16pos 5.08mm grn - 1757158' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757158-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1777934
Order 'term blk plug 16pos 5.08mm grn - 1777934' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1777934-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1778124
Order 'term blk plug 16pos 5.08mm grn - 1778124' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1778124-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792896
Order 'term blk plug 16pos 5.08mm grn - 1792896' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1792896-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757129
Order 'term blk plug 13pos 5.08mm grn - 1757129' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757129-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757132
Order 'term blk plug 14pos 5.08mm grn - 1757132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757132-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757145
Order 'term blk plug 15pos 5.08mm grn - 1757145' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757145-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757161
Order 'term blk plug 17pos 5.08mm grn - 1757161' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757161-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757174
Order 'term blk plug 18pos 5.08mm grn - 1757174' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757174-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757190
Order 'term blk plug 20pos 5.08mm grn - 1757190' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757190-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1764235
Order 'term blk plug 8pos 5.08mm grn - 1764235' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1764235-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1764303
Order 'term blk plug 10pos 5.08mm grn - 1764303' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1764303-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1776126
Order 'term blk plug 6pos 5.08mm grn - 1776126' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776126-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1776142
Order 'term blk plug 5pos 5.08mm grn - 1776142' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776142-ND.
Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792388
Send this link via E-Mail
Help With This Screen
