TERM BLK RAIL MNT PLUG-IN 10POS - 1788800
| Digi-Key Part Number | 1788800-ND |
50 |
18.45000 |
Extended Price
922.50 |
| Manufacturer Part Number | 1788800 | |||
| Description | TERM BLK RAIL MNT PLUG-IN 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1788800 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Type | Shrouded Header |
| Mating Angle | 180° (Straight) |
| Mounting Type | DIN Rail |
| Number of Positions | 10 [Nom] |
| Number of Rows | 1 [Nom] |
| Pitch | 5.080 mm [Typ] |
| Wire Gauge Range | 12-24 AWG |
| Contact Type | Screw |
| Length | 52.320 mm [Typ] |
| Width | 28.000 mm [Typ] |
| Current | 12.000 A [Max] |
| Voltage | 250.000 V [Max] |
| Fastening Thread | M3 |
| Housing Color | Green |
| Housing Material | Nylon |
| Standard | CSA |
| Standard | cUL |
| Standard | UL |
| Flammability Rating | UL 94V-2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1788800 1788800 |
TERM BLK RAIL MNT PLUG-IN 10POS - 1788800 (1788800-ND)
Related parts:TERM BLK RAIL MNT PLUG-IN 10POS - 1788800
Order 'term blk rail mnt plug-in 10pos - 1788800' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788800-ND.
TERM BLK RAIL MNT PLUG-IN 12POS - 1788211
Order 'term blk rail mnt plug-in 12pos - 1788211' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788211-ND.
TERM BLK RAIL MNT PLUG-IN 24POS - 1788334
Order 'term blk rail mnt plug-in 24pos - 1788334' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788334-ND.
TERM BLK RAIL MNT PLUG-IN 4POS - 1788745
Order 'term blk rail mnt plug-in 4pos - 1788745' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788745-ND.
TERM BLK RAIL MNT PLUG-IN 12POS - 1788826
Order 'term blk rail mnt plug-in 12pos - 1788826' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788826-ND.
TERM BLK RAIL MNT PLUG-IN 20POS - 1788907
Order 'term blk rail mnt plug-in 20pos - 1788907' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788907-ND.
TERM BLK RAIL MNT PLUG-IN 24POS - 1788949
Order 'term blk rail mnt plug-in 24pos - 1788949' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788949-ND.
CONN BASE TERM BLK FOR FUSE PLUG - 2812018
Order 'conn base term blk for fuse plug - 2812018' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1556-ND.
CONN BASE TERM BLK FOR FUSE PLUG - 3007042
Order 'conn base term blk for fuse plug - 3007042' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1563-ND.
CONN TERM BLK RAIL MNT BEIGE - 0218660000
Order 'conn term blk rail mnt beige - 0218660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0218660000-ND.
CONN TERM BLK RAIL MNT 35 PA BG - 0268860000
Order 'conn term blk rail mnt 35 pa bg - 0268860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0268860000-ND.
CONN TERM BLK RAIL MNT 32 KRG BN - 0279620000
Order 'conn term blk rail mnt 32 krg bn - 0279620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0279620000-ND.
CONN TERM BLK RAIL MNT 32 KRS GY - 0279630000
Order 'conn term blk rail mnt 32 krs gy - 0279630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0279630000-ND.
CONN TERM BLK RAIL MNT 32 PA BG - 0279660000
Order 'conn term blk rail mnt 32 pa bg - 0279660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0279660000-ND.
CONN TERM BLK RAIL MNT 32 KRG BL - 0279670000
Order 'conn term blk rail mnt 32 krg bl - 0279670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0279670000-ND.
Send this link via E-Mail
Help With This Screen