Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header Adapter, Male Pins to Wire Flange 1788583
TERM BLOCK PLUG 7POS 5.08 GRN - 1788583
| Digi-Key Part Number | 1788583-ND |
50 |
7.84000 |
Extended Price
392.00 |
| Manufacturer Part Number | 1788583 | |||
| Description | TERM BLOCK PLUG 7POS 5.08 GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1788583 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header Adapter, Male Pins to Wire |
| Color | Green |
| Mounting Type | Board Mount |
| Features | Flange |
| Termination | - |
| Mating Orientation | - |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1788583 1788583 |
TERM BLOCK PLUG 7POS 5.08 GRN - 1788583 (1788583-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header Adapter, Male Pins to Wire Flange 1788583Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header Adapter, Male Pins to Wire Flange 1788583
Order 'term block plug 7pos 5.08 grn - 1788583' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788583-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1902291
Order 'term block plug 20pos 5.08mm grn - 1902291' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1902291-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1754546
Order 'conn term block plug 7pos 5mm - 1754546' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1005-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1757064
Order 'conn term block plug 7pos 5.08mm - 1757064' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1016-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792294
Order 'conn term block plug 7pos 5.08mm - 1792294' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1045-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1792809
Order 'conn term block plug 7pos 5.08mm - 1792809' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1067-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Phoenix Contact Plug, Female Sockets 1779466
Order 'conn term block plug 7pos 5mm - 1779466' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1884-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754669
Order 'term block plug 13pos 5.0mm grn - 1754669' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754669-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754685
Order 'term block plug 14pos 5.0mm grn - 1754685' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754685-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754708
Order 'term block plug 15pos 5.0mm grn - 1754708' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754708-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754724
Order 'term block plug 16pos 5.0mm grn - 1754724' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754724-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754766
Order 'term block plug 18pos 5.0mm grn - 1754766' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754766-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754805
Order 'term block plug 20pos 5.0mm grn - 1754805' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754805-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754847
Order 'term block plug 22pos 5.0mm grn - 1754847' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754847-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Plug, Female Sockets Retention Latches (Non-Wire Side) 1754889
Order 'term block plug 24pos 5.0mm grn - 1754889' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1754889-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header Adapter, Male Pins to Wire Flange 1788583
Send this link via E-Mail
Help With This Screen
