HC-HSB6-EBUS - 1773132 - Connectors
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1773132
| Digi-Key Part Number | 1773132-ND |
1 |
39.51000 |
Extended Price
39.51 |
| Manufacturer Part Number | 1773132 | |||
| Description | HC-HSB6-EBUS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1773132 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Connector Type | Insert |
| Gender | Female |
| Size | - |
| Number of Positions | 6 |
| Termination Style | Screw |
| Current Rating | 35A |
| Voltage Rating | 500V |
| Contact Type | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1773132 1773132 |
1773132 Specification Sheet
HC-HSB6-EBUS - 1773132 (1773132-ND) - Connectors
Related parts Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1773132HC-HSB6-EBUS - 1773132
Order 'hc-hsb6-ebus - 1773132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1773132-ND.
HC-B6-EBUS - 1771011
Order 'hc-b6-ebus - 1771011' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771011-ND.
HC-B16-EBUS - 1771464
Order 'hc-b16-ebus - 1771464' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771464-ND.
HC-B24-EBUS - 1771723
Order 'hc-b24-ebus - 1771723' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771723-ND.
HC-HSB6-ESTS - 1773129
Order 'hc-hsb6-ests - 1773129' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1773129-ND.
HC-HV6-EBUS - 1773365
Order 'hc-hv6-ebus - 1773365' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1773365-ND.
HC-A3-EBUS - 1773093
Order 'hc-a3-ebus - 1773093' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1773093-ND.
HC-A4-EBUS - 1774908
Order 'hc-a4-ebus - 1774908' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1774908-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
TOOL CRIMP PLIERS FOR CONTACTS - 1205448
Order 'tool crimp pliers for contacts - 1205448' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205448-ND.
HC-DBUC1,5 - 1772544
Order 'hc-dbuc1,5 - 1772544' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772544-ND.
HC-DSTC1,5 - 1772560
Order 'hc-dstc1,5 - 1772560' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772560-ND.
VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
HC-ZA15D - 1772793
Order 'hc-za15d - 1772793' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772793-ND.
Options for Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1773132
Send this link via E-Mail
Help With This Screen
