CONN PCB BLIDC 3.5 7POS BK - 1770990000 - Connectors
| Digi-Key Part Number | 1770990000-ND |
50 |
6.55200 |
Extended Price
327.60 |
| Manufacturer Part Number | 1770990000 | |||
| Description | CONN PCB BLIDC 3.5 7POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1770990000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 7 |
| Wire Size | 20-22 AWG |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BLIDC |
| Features | - |
| Termination | IDC |
| Mating Orientation | In-Line with Wire |
| Current | 7A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1770990000 1770990000 |
CONN PCB BLIDC 3.5 7POS BK - 1770990000 (1770990000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 5.08 90 7POS BK - 1553210000
Order 'conn pcb blz 5.08 90 7pos bk - 1553210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553210000-ND.
CONN PCB BLZ 5.08 90 7POS BK - 1555510000
Order 'conn pcb blz 5.08 90 7pos bk - 1555510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1555510000-ND.
CONN PCB BLZ 5.08 270 7POS BK - 1557810000
Order 'conn pcb blz 5.08 270 7pos bk - 1557810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1557810000-ND.
CONN PCB BLZ 5.08 270 7POS BK - 1560110000
Order 'conn pcb blz 5.08 270 7pos bk - 1560110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560110000-ND.
CONN PCB BLZ 5.00 90 7POS BK - 1636940000
Order 'conn pcb blz 5.00 90 7pos bk - 1636940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636940000-ND.
CONN PCB BLZ 5.00 90 7POS BK - 1637400000
Order 'conn pcb blz 5.00 90 7pos bk - 1637400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637400000-ND.
CONN PCB BLZ 5.00 270 7POS BK - 1637860000
Order 'conn pcb blz 5.00 270 7pos bk - 1637860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1637860000-ND.
CONN PCB BLZ 5.00 270 7POS BK - 1638320000
Order 'conn pcb blz 5.00 270 7pos bk - 1638320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638320000-ND.
CONN PCB BLL 5.08 90 7POS BK - 1646080000
Order 'conn pcb bll 5.08 90 7pos bk - 1646080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646080000-ND.
CONN PCB BLL 5.08 180 7POS BK - 1646300000
Order 'conn pcb bll 5.08 180 7pos bk - 1646300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646300000-ND.
CONN PCB 5.08MM 90 5-POS BK - 1671050000
Order 'conn pcb 5.08mm 90 5-pos bk - 1671050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671050000-ND.
CONN PCB 5.08MM 90B 5-POS BK - 1671510000
Order 'conn pcb 5.08mm 90b 5-pos bk - 1671510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671510000-ND.
CONN PCB 5.08MM 270 5-POS BK - 1672200000
Order 'conn pcb 5.08mm 270 5-pos bk - 1672200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1672200000-ND.
CONN PCB 5.08MM 270 5-POS BK - 1672660000
Order 'conn pcb 5.08mm 270 5-pos bk - 1672660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1672660000-ND.
CONN PCB BLL 5.08 90 7POS BK - 1684050000
Order 'conn pcb bll 5.08 90 7pos bk - 1684050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684050000-ND.
Send this link via E-Mail
Help With This Screen