Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1767397
TERM BLK HEADER 4POS 5.08MM GRN - 1767397
| Digi-Key Part Number | 1767397-ND |
50 |
1.08000 |
Extended Price
54.00 |
| Manufacturer Part Number | 1767397 | |||
| Description | TERM BLK HEADER 4POS 5.08MM GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1767397 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Green |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | 45° (135°) Angle with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1767397 1767397 |
1767397 Specification Sheet
TERM BLK HEADER 4POS 5.08MM GRN - 1767397 (1767397-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1767397Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1767397
Order 'term blk header 4pos 5.08mm grn - 1767397' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1767397-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1776524
Order 'term blk header 4pos 5.08mm grn - 1776524' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1776524-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) Flange 1777099
Order 'term blk header 4pos 5.08mm grn - 1777099' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1777099-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757352
Order 'term blk header 13pos 5.08mm grn - 1757352' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757352-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757365
Order 'term blk header 14pos 5.08mm grn - 1757365' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757365-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757378
Order 'term blk header 15pos 5.08mm grn - 1757378' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757378-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757381
Order 'term blk header 16pos 5.08mm grn - 1757381' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757381-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757404
Order 'term blk header 18pos 5.08mm grn - 1757404' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757404-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757420
Order 'term blk header 20pos 5.08mm grn - 1757420' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757420-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757446
Order 'term blk header 22pos 5.08mm grn - 1757446' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757446-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1757462
Order 'term blk header 24pos 5.08mm grn - 1757462' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1757462-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (2 Side) - 1759130
Order 'term blk header 14pos 5.08mm grn - 1759130' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1759130-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (2 Side) - 1759143
Order 'term blk header 15pos 5.08mm grn - 1759143' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1759143-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (2 Side) - 1759156
Order 'term blk header 16pos 5.08mm grn - 1759156' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1759156-ND.
Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (2 Side) - 1759211
Order 'term blk header 22pos 5.08mm grn - 1759211' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1759211-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Phoenix Contact Header, Male Pins, Shrouded (4 Side) - 1767397
Send this link via E-Mail
Help With This Screen
