CONN PCB B2L 3.5/34 AU OR - 1765250000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1765250000
| Digi-Key Part Number | 1765250000-ND |
20 |
29.85600 |
Extended Price
597.12 |
| Manufacturer Part Number | 1765250000 | |||
| Description | CONN PCB B2L 3.5/34 AU OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1765250000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Flange |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 150V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 2 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1765250000 1765250000 |
CONN PCB B2L 3.5/34 AU OR - 1765250000 (1765250000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1765250000CONN PCB B2L 3.5/34 AU OR - 1765250000
Order 'conn pcb b2l 3.5/34 au or - 1765250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765250000-ND.
CONN PCB B2L 3.5/34 AU OR - 1765130000
Order 'conn pcb b2l 3.5/34 au or - 1765130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765130000-ND.
CONN PCB B2L 3.5/34 AU BK - 1765190000
Order 'conn pcb b2l 3.5/34 au bk - 1765190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765190000-ND.
CONN PCB B2L 3.5/34 AU BK - 1765310000
Order 'conn pcb b2l 3.5/34 au bk - 1765310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765310000-ND.
CONN PCB B2L 3.5/34 AU OR - 1765370000
Order 'conn pcb b2l 3.5/34 au or - 1765370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765370000-ND.
CONN PCB B2L 3.5/34 AU BK - 1765430000
Order 'conn pcb b2l 3.5/34 au bk - 1765430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765430000-ND.
CONN PCB B2L 3.5/10 AU OR - 1757310000
Order 'conn pcb b2l 3.5/10 au or - 1757310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757310000-ND.
CONN PCB B2L 3.5/12 AU OR - 1757320000
Order 'conn pcb b2l 3.5/12 au or - 1757320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757320000-ND.
CONN PCB B2L 3.5/14 AU OR - 1757330000
Order 'conn pcb b2l 3.5/14 au or - 1757330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757330000-ND.
CONN PCB B2L 3.5/16 AU OR - 1757340000
Order 'conn pcb b2l 3.5/16 au or - 1757340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757340000-ND.
CONN PCB B2L 3.5/18 AU OR - 1757350000
Order 'conn pcb b2l 3.5/18 au or - 1757350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757350000-ND.
CONN PCB B2L 3.5/20 AU OR - 1757360000
Order 'conn pcb b2l 3.5/20 au or - 1757360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757360000-ND.
CONN PCB B2L 3.5/22 AU OR - 1757370000
Order 'conn pcb b2l 3.5/22 au or - 1757370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757370000-ND.
CONN PCB B2L 3.5/24 AU OR - 1757380000
Order 'conn pcb b2l 3.5/24 au or - 1757380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757380000-ND.
CONN PCB B2L 3.5/10 AU BK - 1757410000
Order 'conn pcb b2l 3.5/10 au bk - 1757410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757410000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1765250000
Send this link via E-Mail
Help With This Screen
