Keywords:





Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001

CONN HDR 3.5MM 90 7POS BLK 60PC - 1761593001 - Connectors

Digi-Key Part Number 1761593001-ND
Price Break
1
Unit Price
141.12000
Extended Price
141.12
Manufacturer Part Number1761593001
DescriptionCONN HDR 3.5MM 90 7POS BLK 60PC
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001
Technical/Catalog Information1761593001
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Male Pins, Shrouded (4 Side)
ColorBlack
Mounting TypeThrough Hole
Features-
TerminationSolder
Mating OrientationHorizontal with Board
Current 10A
Voltage300V
Wire Gauge -
Number of Levels1
Positions Per Level7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1761593001
1761593001


Image of CONN HDR 3.5MM 90 7POS BLK 60PC - 1761593001

CONN HDR 3.5MM 90 7POS BLK 60PC - 1761593001 (1761593001-ND) - Connectors

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001
 Order 'conn hdr 3.5mm 90 7pos blk 60pc - 1761593001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761593001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1761823001
 Order 'conn hdr 3.5mm 90 7pos blk 60pc - 1761823001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761823001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753033001
 Order 'conn hdr 3.5mm 180 7pos blk 60pc - 1753033001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753033001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1760783001
 Order 'conn hdr 3.5mm 180 7pos blk 60pc - 1760783001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760783001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761594001
 Order 'conn hdr 3.5mm 90 7pos blk 250rl - 1761594001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761594001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1762033001
 Order 'conn hdr 3.5mm 90 5pos blk 60pc - 1762033001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1762033001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1762053001
 Order 'conn hdr 3.5mm 90 7pos blk 48pc - 1762053001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1762053001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1762054001
 Order 'conn hdr 3.5mm 90 7pos blk 250rl - 1762054001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1762054001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1761824001
 Order 'conn hdr 3.5mm 90 7pos blk 250rl - 1761824001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761824001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1760993001
 Order 'conn hdr 3.5mm 180 5pos blk 60pc - 1760993001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760993001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1761013001
 Order 'conn hdr 3.5mm 180 7pos blk 48pc - 1761013001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761013001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761544001
 Order 'conn hdr 3.5mm 90 2pos blk 250rl - 1761544001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761544001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761554001
 Order 'conn hdr 3.5mm 90 3pos blk 250rl - 1761554001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761554001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761563001
 Order 'conn hdr 3.5mm 90 4pos blk 96pc - 1761563001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761563001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761564001
 Order 'conn hdr 3.5mm 90 4pos blk 250rl - 1761564001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761564001-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1761593001
Send this link via E-Mail
Help With This Screen

CONN HDR 3.5MM 90 7POS BLK 60PC - 1761593001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HDR 3.5MM 90 7POS BLK 48PC - 1762053001 Next: CONN HDR 3.5MM 90 7POS BLK 60PC - 1761823001
CONN HDR 3.5MM 90 7POS BLK 60PC - 1761593001