Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1761003001
CONN HDR 3.5MM 180 6POS BLK 54PC - 1761003001
| Digi-Key Part Number | 1761003001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1761003001 | |||
| Description | CONN HDR 3.5MM 180 6POS BLK 54PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1761003001 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1761003001 1761003001 |
CONN HDR 3.5MM 180 6POS BLK 54PC - 1761003001 (1761003001-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1761003001Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1761003001
Order 'conn hdr 3.5mm 180 6pos blk 54pc - 1761003001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1761003001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753023001
Order 'conn hdr 3.5mm 180 6pos blk 66pc - 1753023001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753023001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753043001
Order 'conn hdr 3.5mm 180 8pos blk 54pc - 1753043001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753043001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1760773001
Order 'conn hdr 3.5mm 180 6pos blk 66pc - 1760773001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760773001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1760793001
Order 'conn hdr 3.5mm 180 8pos blk 54pc - 1760793001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760793001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1762043001
Order 'conn hdr 3.5mm 90 6pos blk 54pc - 1762043001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1762043001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753003001
Order 'conn hdr 3.5mm 180 4pos blk 96pc - 1753003001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753003001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753013001
Order 'conn hdr 3.5mm 180 5pos blk 78pc - 1753013001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753013001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753024001
Order 'conn hdr 3.5mm 180 6pos bk 200rl - 1753024001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753024001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753033001
Order 'conn hdr 3.5mm 180 7pos blk 60pc - 1753033001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753033001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753053001
Order 'conn hdr 3.5mm 180 9pos blk 48pc - 1753053001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753053001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753064001
Order 'conn hdr 3.5mm 180 10p blk 200rl - 1753064001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753064001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1753074001
Order 'conn hdr 3.5mm 180 11p blk 200rl - 1753074001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1753074001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1760753001
Order 'conn hdr 3.5mm 180 4pos blk 96pc - 1760753001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760753001-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1760763001
Order 'conn hdr 3.5mm 180 5pos blk 78pc - 1760763001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1760763001-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1761003001
Send this link via E-Mail
Help With This Screen
