CONN PCB B2L 3.5/24 AU BK - 1757480000 - Connectors
| Digi-Key Part Number | 1757480000-ND |
20 |
21.18000 |
Extended Price
423.60 |
| Manufacturer Part Number | 1757480000 | |||
| Description | CONN PCB B2L 3.5/24 AU BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1757480000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 150V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 2 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1757480000 1757480000 |
CONN PCB B2L 3.5/24 AU BK - 1757480000 (1757480000-ND) - Connectors
Related parts Connectors :CONN PCB B2L 3.5/24 AU BK - 1757480000
Order 'conn pcb b2l 3.5/24 au bk - 1757480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757480000-ND.
CONN PCB B2L 3.5/24 AU BK - 1757680000
Order 'conn pcb b2l 3.5/24 au bk - 1757680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757680000-ND.
CONN PCB B2L 3.5/24 AU BK - 1757880000
Order 'conn pcb b2l 3.5/24 au bk - 1757880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757880000-ND.
CONN PCB B2L 3.5/24 AU OR - 1757380000
Order 'conn pcb b2l 3.5/24 au or - 1757380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757380000-ND.
CONN PCB B2L 3.5/10 AU BK - 1757410000
Order 'conn pcb b2l 3.5/10 au bk - 1757410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757410000-ND.
CONN PCB B2L 3.5/12 AU BK - 1757420000
Order 'conn pcb b2l 3.5/12 au bk - 1757420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757420000-ND.
CONN PCB B2L 3.5/14 AU BK - 1757430000
Order 'conn pcb b2l 3.5/14 au bk - 1757430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757430000-ND.
CONN PCB B2L 3.5/16 AU BK - 1757440000
Order 'conn pcb b2l 3.5/16 au bk - 1757440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757440000-ND.
CONN PCB B2L 3.5/18 AU BK - 1757450000
Order 'conn pcb b2l 3.5/18 au bk - 1757450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757450000-ND.
CONN PCB B2L 3.5/20 AU BK - 1757460000
Order 'conn pcb b2l 3.5/20 au bk - 1757460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757460000-ND.
CONN PCB B2L 3.5/22 AU BK - 1757470000
Order 'conn pcb b2l 3.5/22 au bk - 1757470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757470000-ND.
CONN PCB B2L 3.5/24 AU OR - 1757580000
Order 'conn pcb b2l 3.5/24 au or - 1757580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757580000-ND.
CONN PCB B2L 3.5/10 AU BK - 1757610000
Order 'conn pcb b2l 3.5/10 au bk - 1757610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757610000-ND.
CONN PCB B2L 3.5/12 AU BK - 1757620000
Order 'conn pcb b2l 3.5/12 au bk - 1757620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757620000-ND.
CONN PCB B2L 3.5/14 AU BK - 1757630000
Order 'conn pcb b2l 3.5/14 au bk - 1757630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1757630000-ND.
Send this link via E-Mail
Help With This Screen
