HEADER PIN 90 36POS AU OR - 1756150000 - Connectors
| Digi-Key Part Number | 1756150000-ND |
20 |
15.10800 |
Extended Price
302.16 |
| Manufacturer Part Number | 1756150000 | |||
| Description | HEADER PIN 90 36POS AU OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1756150000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 36 |
| Wire Size | - |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | S2L |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 7A |
| Voltage | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1756150000 1756150000 |
HEADER PIN 90 36POS AU OR - 1756150000 (1756150000-ND) - Connectors
Related parts Connectors:HEADER PIN 90 36POS AU OR - 1756150000
Order 'header pin 90 36pos au or - 1756150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1756150000-ND.
HEADER PIN 90 36POS AU OR - 1755510000
Order 'header pin 90 36pos au or - 1755510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755510000-ND.
HEADER PIN 90 36POS AU BK - 1755670000
Order 'header pin 90 36pos au bk - 1755670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755670000-ND.
HEADER PIN 90 36POS AU OR - 1755830000
Order 'header pin 90 36pos au or - 1755830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755830000-ND.
HEADER PIN 90 36POS AU BK - 1755990000
Order 'header pin 90 36pos au bk - 1755990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755990000-ND.
HEADER PIN 90 36POS AU BK - 1756310000
Order 'header pin 90 36pos au bk - 1756310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1756310000-ND.
HEADER PIN 90 10POS AU OR - 1755380000
Order 'header pin 90 10pos au or - 1755380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755380000-ND.
HEADER PIN 90 12POS AU OR - 1755390000
Order 'header pin 90 12pos au or - 1755390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755390000-ND.
HEADER PIN 90 14POS AU OR - 1755400000
Order 'header pin 90 14pos au or - 1755400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755400000-ND.
HEADER PIN 90 18POS AU OR - 1755420000
Order 'header pin 90 18pos au or - 1755420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755420000-ND.
HEADER PIN 90 20POS AU OR - 1755430000
Order 'header pin 90 20pos au or - 1755430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755430000-ND.
HEADER PIN 90 22POS AU OR - 1755440000
Order 'header pin 90 22pos au or - 1755440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755440000-ND.
HEADER PIN 90 24POS AU OR - 1755450000
Order 'header pin 90 24pos au or - 1755450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755450000-ND.
HEADER PIN 90 26POS AU OR - 1755460000
Order 'header pin 90 26pos au or - 1755460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755460000-ND.
HEADER PIN 90 28POS AU OR - 1755470000
Order 'header pin 90 28pos au or - 1755470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755470000-ND.
Send this link via E-Mail
Help With This Screen