CONN PCB BLZ 5.08 225 19POS OR - 1742270000 - Connectors
| Digi-Key Part Number | 1742270000-ND |
20 |
13.14000 |
Extended Price
262.80 |
| Manufacturer Part Number | 1742270000 | |||
| Description | CONN PCB BLZ 5.08 225 19POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1742270000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 45° (135°) Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 19 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1742270000 1742270000 |
1742270000 Specification Sheet
CONN PCB BLZ 5.08 225 19POS OR - 1742270000 (1742270000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 5.08 225 19POS OR - 1742270000
Order 'conn pcb blz 5.08 225 19pos or - 1742270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742270000-ND.
CONN PCB BLZ 5.08 225 19POS OR - 1741810000
Order 'conn pcb blz 5.08 225 19pos or - 1741810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741810000-ND.
CONN PCB BLZ 5.08 225 19POS BK - 1742040000
Order 'conn pcb blz 5.08 225 19pos bk - 1742040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742040000-ND.
CONN PCB BLZ 5.08 225 19POS BK - 1742500000
Order 'conn pcb blz 5.08 225 19pos bk - 1742500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742500000-ND.
CONN PCB BLZ 5.08 90 19POS BK - 1554410000
Order 'conn pcb blz 5.08 90 19pos bk - 1554410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554410000-ND.
CONN PCB BLZ 5.08 90 19POS OR - 1554460000
Order 'conn pcb blz 5.08 90 19pos or - 1554460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554460000-ND.
CONN PCB BLZ 5.08 90 19POS BK - 1556710000
Order 'conn pcb blz 5.08 90 19pos bk - 1556710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556710000-ND.
CONN PCB BLZ 5.08 90 19POS OR - 1556760000
Order 'conn pcb blz 5.08 90 19pos or - 1556760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556760000-ND.
CONN PCB BLZ 5.08 270 19POS BK - 1559010000
Order 'conn pcb blz 5.08 270 19pos bk - 1559010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559010000-ND.
CONN PCB BLZ 5.08 270 19POS OR - 1559060000
Order 'conn pcb blz 5.08 270 19pos or - 1559060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1559060000-ND.
CONN PCB BLZ 5.08 270 19POS BK - 1561310000
Order 'conn pcb blz 5.08 270 19pos bk - 1561310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561310000-ND.
CONN PCB BLZ 5.08 270 19POS OR - 1561360000
Order 'conn pcb blz 5.08 270 19pos or - 1561360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561360000-ND.
CONN PCB BLZ 5.08 225 2POS OR - 1741640000
Order 'conn pcb blz 5.08 225 2pos or - 1741640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741640000-ND.
CONN PCB BLZ 5.08 225 3POS OR - 1741650000
Order 'conn pcb blz 5.08 225 3pos or - 1741650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741650000-ND.
CONN PCB BLZ 5.08 225 4POS OR - 1741660000
Order 'conn pcb blz 5.08 225 4pos or - 1741660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741660000-ND.
Send this link via E-Mail
Help With This Screen
