Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741780000
CONN PCB BLZ 5.08 225 16POS OR - 1741780000 - Connectors
| Digi-Key Part Number | 1741780000-ND |
50 |
11.16000 |
Extended Price
558.00 |
| Manufacturer Part Number | 1741780000 | |||
| Description | CONN PCB BLZ 5.08 225 16POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1741780000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 45° (135°) Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1741780000 1741780000 |
1741780000 Specification Sheet
CONN PCB BLZ 5.08 225 16POS OR - 1741780000 (1741780000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741780000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741780000
Order 'conn pcb blz 5.08 225 16pos or - 1741780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741780000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1742010000
Order 'conn pcb blz 5.08 225 16pos bk - 1742010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742010000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1742240000
Order 'conn pcb blz 5.08 225 16pos or - 1742240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742240000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1742470000
Order 'conn pcb blz 5.08 225 16pos bk - 1742470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742470000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1554160000
Order 'conn pcb blz 5.08 90 16pos or - 1554160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side), Side Stacking (Interlocking) 1556410000
Order 'conn pcb blz 5.08 90 16pos bk - 1556410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side), Side Stacking (Interlocking) 1556460000
Order 'conn pcb blz 5.08 90 16pos or - 1556460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556460000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1558760000
Order 'conn pcb blz 5.08 270 16pos or - 1558760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558760000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1561010000
Order 'conn pcb blz 5.08 270 16pos bk - 1561010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561010000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1561060000
Order 'conn pcb blz 5.08 270 16pos or - 1561060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1561060000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741640000
Order 'conn pcb blz 5.08 225 2pos or - 1741640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741640000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741650000
Order 'conn pcb blz 5.08 225 3pos or - 1741650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741650000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741660000
Order 'conn pcb blz 5.08 225 4pos or - 1741660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741670000
Order 'conn pcb blz 5.08 225 5pos or - 1741670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741670000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741680000
Order 'conn pcb blz 5.08 225 6pos or - 1741680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741680000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741780000
Send this link via E-Mail
Help With This Screen
