CONN PCB BLZ 5.08 225 14POS OR - 1741760000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741760000
| Digi-Key Part Number | 1741760000-ND |
50 |
9.56400 |
Extended Price
478.20 |
| Manufacturer Part Number | 1741760000 | |||
| Description | CONN PCB BLZ 5.08 225 14POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1741760000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 45° (135°) Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1741760000 1741760000 |
1741760000 Specification Sheet
CONN PCB BLZ 5.08 225 14POS OR - 1741760000 (1741760000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741760000CONN PCB BLZ 5.08 225 14POS OR - 1741760000
Order 'conn pcb blz 5.08 225 14pos or - 1741760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741760000-ND.
CONN PCB BLZ 5.08 225 14POS BK - 1741990000
Order 'conn pcb blz 5.08 225 14pos bk - 1741990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741990000-ND.
CONN PCB BLZ 5.08 225 14POS OR - 1742220000
Order 'conn pcb blz 5.08 225 14pos or - 1742220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742220000-ND.
CONN PCB BLZ 5.08 225 14POS BK - 1742450000
Order 'conn pcb blz 5.08 225 14pos bk - 1742450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742450000-ND.
CONN PCB BLZ 5.08 90 14POS BK - 1553910000
Order 'conn pcb blz 5.08 90 14pos bk - 1553910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553910000-ND.
CONN PCB BLZ 5.08 90 14POS OR - 1553960000
Order 'conn pcb blz 5.08 90 14pos or - 1553960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553960000-ND.
CONN PCB BLZ 5.08 90 14POS BK - 1556210000
Order 'conn pcb blz 5.08 90 14pos bk - 1556210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556210000-ND.
CONN PCB BLZ 5.08 90 14POS OR - 1556260000
Order 'conn pcb blz 5.08 90 14pos or - 1556260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556260000-ND.
CONN PCB BLZ 5.08 270 14POS BK - 1558510000
Order 'conn pcb blz 5.08 270 14pos bk - 1558510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558510000-ND.
CONN PCB BLZ 5.08 270 14POS OR - 1558560000
Order 'conn pcb blz 5.08 270 14pos or - 1558560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558560000-ND.
CONN PCB BLZ 5.08 270 14POS BK - 1560810000
Order 'conn pcb blz 5.08 270 14pos bk - 1560810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560810000-ND.
CONN PCB BLZ 5.08 270 14POS OR - 1560860000
Order 'conn pcb blz 5.08 270 14pos or - 1560860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560860000-ND.
CONN PCB BLZ 5.08 225 2POS OR - 1741640000
Order 'conn pcb blz 5.08 225 2pos or - 1741640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741640000-ND.
CONN PCB BLZ 5.08 225 3POS OR - 1741650000
Order 'conn pcb blz 5.08 225 3pos or - 1741650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741650000-ND.
CONN PCB BLZ 5.08 225 4POS OR - 1741660000
Order 'conn pcb blz 5.08 225 4pos or - 1741660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741660000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1741760000
Send this link via E-Mail
Help With This Screen
